Aluminium Polymer Capacitors:

205 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
Total:$2.70
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
99AJ4323

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$1.910
25+
$1.800
50+
$1.690
100+
$1.560
More Pricing...
Total:$3.20
Min: 1 / Mult: 1
Total:$19.10
Min: 10 / Mult: 1
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
99AJ4327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.090
10+
$1.640
25+
$1.600
50+
$1.550
100+
$1.510
More Pricing...
Total:$3.09
Min: 1 / Mult: 1
Total:$16.40
Min: 10 / Mult: 1
560µF
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
73AC6926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.780
10+
$1.990
25+
$1.920
50+
$1.840
100+
$1.770
More Pricing...
Total:$18.90
Min: 5 / Mult: 5
Total:$177.00
Min: 100 / Mult: 5
470µF
2V
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
85AC2691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.760
25+
$2.660
50+
$2.550
100+
$2.260
Total:$15.30
Min: 5 / Mult: 5
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
85AC2687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.780
25+
$2.690
50+
$2.580
100+
$2.280
More Pricing...
Total:$15.30
Min: 5 / Mult: 5
330µF
4V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
83AC0752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.740
Total:$13.70
Min: 5 / Mult: 5
Total:$274.00
Min: 100 / Mult: 5
330µF
2.5V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
85AC2688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$2.240
25+
$2.160
50+
$2.060
100+
$1.820
Total:$12.40
Min: 5 / Mult: 5
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
85Y5056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.480
Total:$12.40
Min: 5 / Mult: 5
Total:$248.00
Min: 100 / Mult: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
62W7349

RoHS

Each (Supplied on Cut Tape)
1+
$1.700
Total:$1.70
Min: 1 / Mult: 1
Total:$170.00
Min: 100 / Mult: 1
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
53W8322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
25+
$1.300
50+
$1.290
100+
$1.280
250+
$1.110
More Pricing...
Total:$1.98
Min: 1 / Mult: 1
470µF
2V
2917 [7343 Metric]
0.003ohm
-
Polar
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
99AJ4333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.210
10+
$1.690
25+
$1.630
50+
$1.570
100+
$1.530
More Pricing...
Total:$3.21
Min: 1 / Mult: 1
Total:$16.90
Min: 10 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
99AJ4329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.240
10+
$1.700
25+
$1.640
50+
$1.590
100+
$1.550
More Pricing...
Total:$3.24
Min: 1 / Mult: 1
Total:$17.00
Min: 10 / Mult: 1
560µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
L-Lead
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
30AK8289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.720
10+
$2.170
25+
$2.030
50+
$1.910
100+
$1.780
More Pricing...
Total:$3.72
Min: 1 / Mult: 1
470µF
2V
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
-
± 20%
Surface Mount
L-Lead
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.400
10+
$2.810
25+
$2.680
50+
$2.550
100+
$2.440
More Pricing...
Total:$22.00
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
-
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.650
Total:$8.25
Min: 5 / Mult: 5
150µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
-
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.880
10+
$2.380
25+
$2.340
50+
$2.290
100+
$2.250
More Pricing...
Total:$19.40
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
3000µohm
3000 hours @ 125°C
-
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
33AK2893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.760
10+
$4.450
25+
$4.200
50+
$3.840
100+
$3.480
More Pricing...
Total:$4.76
Min: 1 / Mult: 1
Total:$348.00
Min: 100 / Mult: 1
100µF
16V
2917 [7343 Metric]
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
SMD
6.4A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
32AK8275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
Total:$10.40
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
4500µohm
3000 hours @ 125°C
-
± 20%
Surface Mount
SMD
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
33AK2895

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.340
10+
$2.920
25+
$2.850
50+
$2.770
100+
$2.700
More Pricing...
Total:$5.34
Min: 1 / Mult: 1
Total:$270.00
Min: 100 / Mult: 1
330µF
4V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
SMD
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
32AK8281

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.700
10+
$2.290
25+
$2.250
50+
$2.220
100+
$2.160
More Pricing...
Total:$18.50
Min: 5 / Mult: 5
Total:$216.00
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
-
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
32AK8279

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.610
10+
$2.420
25+
$2.310
50+
$2.190
100+
$2.080
More Pricing...
Total:$18.05
Min: 5 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
-
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.110
10+
$2.680
25+
$2.540
50+
$2.390
100+
$2.250
More Pricing...
Total:$20.55
Min: 5 / Mult: 5
220µF
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
-
± 20%
Surface Mount
SMD
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8273

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.840
10+
$2.370
25+
$2.320
50+
$2.290
100+
$2.250
More Pricing...
Total:$19.20
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
4500µohm
3000 hours @ 125°C
-
± 20%
Surface Mount
SMD
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
32AK8285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.420
Total:$12.10
Min: 5 / Mult: 5
Total:$242.00
Min: 100 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
9000µohm
5500 hours @ 125°C
-
± 20%
Surface Mount
SMD
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
1-25 of 205 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK