Print Page
Image is for illustrative purposes only. Please refer to product description.
![KEMET A720V337M004APE003 Polymer Aluminium Electrolytic Capacitor, 330 µF, 4 V, 2917 [7343 Metric], 0.003 ohm](https://canada.newark.com/productimages/standard/en_US/33AK0870-40.jpg)
ManufacturerKEMET
Manufacturer Part NoA720V337M004APE003Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AK0872
Product RangeA720 AO-CAP®
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.090 |
| 2000+ | $2.960 |
| 4000+ | $2.810 |
| 8000+ | $2.660 |
| 12000+ | $2.590 |
| 20000+ | $2.560 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$3,090.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA720V337M004APE003Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.33AK0872
Product RangeA720 AO-CAP®
Technical Datasheet
Capacitance330µF
Voltage(DC)4V
Capacitor Case / Package2917 [7343 Metric]
ESR0.003ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSMD
Ripple Current11.69A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeA720 AO-CAP®
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
330µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
11.69A
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
4V
ESR
0.003ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
SMD
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
A720 AO-CAP®
Technical Docs (2)
Alternatives for A720V337M004APE003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
