0
0 Items$0.00

Aluminium Polymer Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
68AC5733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.100
10+$1.490
25+$1.410
50+$1.320
100+$1.230
More Pricing...
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
97W9263

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.710
10+$1.510
25+$1.480
50+$1.440
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
74AC6946

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
15µF
10V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
86Y4957

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
5+$2.550
10+$1.730
25+$1.600
50+$1.460
100+$1.340
10µF
10V
Radial Can - SMD
0.22ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVPS Series
86Y4958

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
15µF
10V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVPS Series
42AC1231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.740
6.8µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
86Y4962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.350
10+$1.390
25+$1.360
50+$1.330
100+$1.290
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
71AC3883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
33µF
4V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
42AC1301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.440
39µF
4V
Radial Can - SMD
0.07ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.1A
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
86Y9808

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$2.200
10+$1.530
25+$1.410
50+$1.300
100+$1.180
3.3µF
16V
Radial Can - SMD
0.26ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
660mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
47AC6680

RoHS

PANASONIC
Each (Supplied on Full Reel)
Full Reel
2000+$1.080
5000+$1.060
10000+$0.994
20000+$0.941
30000+$0.893
More Pricing...
10µF
10V
Radial Can - SMD
0.22ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
700mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
70AC7338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$1.340
22µF
20V
Radial Can - SMD
0.035ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
6.3mm
5.4mm
-55°C
105°C
OS-CON SVPB Series
88Y9284

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
5+$1.360
33µF
4V
Radial Can - SMD
0.2ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
5.4mm
-55°C
105°C
OS-CON SVPS Series
47AC6685

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.837
4000+$0.804
4.7µF
10V
Radial Can - SMD
0.24ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
670mA
4mm
5.4mm
-55°C
105°C
OS-CON SVP Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK