0
0 Items$0.00

Aluminium Polymer Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.220
25+$3.770
100+$2.590
250+$2.530
500+$2.490
More Pricing...
100µF
63V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.55A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
97Y1215

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
25+$2.040
100+$1.320
250+$1.280
500+$1.250
More Pricing...
220µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
97Y1212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.010
25+$2.090
100+$1.360
250+$1.320
500+$1.280
More Pricing...
100µF
35V
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
97Y1211

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.330
25+$3.180
100+$2.140
250+$2.130
500+$2.110
More Pricing...
100µF
50V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.5A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
97Y1191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.880
25+$1.950
100+$1.230
250+$1.180
500+$1.130
More Pricing...
180µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.740
25+$1.850
100+$1.350
250+$1.320
500+$1.290
More Pricing...
820µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.390
20+$1.290
30+$1.190
50+$1.090
100+$0.995
More Pricing...
1500µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
5.44A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.950
25+$2.060
100+$1.570
250+$1.540
500+$1.510
More Pricing...
1000µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.390
25+$2.310
100+$1.710
250+$1.680
500+$1.640
More Pricing...
150µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
32AK9106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.790
25+$1.050
100+$0.624
250+$0.612
500+$0.599
More Pricing...
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
2.7A
10mm
10.3mm
10.3mm
12.2mm
-55°C
125°C
A770 Series
32AK9107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.750
25+$1.020
100+$0.697
250+$0.683
500+$0.669
More Pricing...
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
2.2A
10mm
10.3mm
10.3mm
12.2mm
-55°C
125°C
A770 Series
97Y1198

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.380
20+$1.290
30+$1.190
50+$1.090
100+$1.000
More Pricing...
680µF
10V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
58AC2098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.290
25+$3.840
100+$2.660
250+$2.600
500+$2.550
More Pricing...
100µF
63V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.55A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
97Y1192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.980
25+$2.020
100+$1.290
250+$1.270
500+$1.240
More Pricing...
220µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.440
20+$1.260
30+$1.060
50+$0.952
100+$0.882
More Pricing...
560µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.570
25+$2.440
100+$1.600
250+$1.570
500+$1.530
More Pricing...
82µF
50V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.3A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
97Y1188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.660
25+$1.900
100+$1.470
250+$1.370
500+$1.270
More Pricing...
150µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.000
25+$2.130
100+$1.580
250+$1.430
500+$1.270
More Pricing...
270µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.460
20+$1.350
30+$1.250
50+$1.150
100+$1.050
More Pricing...
2700µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
5.07A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.570
25+$2.440
100+$1.820
250+$1.780
500+$1.750
More Pricing...
180µF
35V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
2.6A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
67AH8884

RoHS

Each (Supplied on Full Reel)
Full Reel
400+$3.090
1000+$2.940
2000+$2.810
4000+$2.600
6000+$2.530
More Pricing...
100µF
63V
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.55A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A767 Series
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK