Aluminium Polymer Capacitors:

32 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
95W5408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.290
10+
$1.180
25+
$1.180
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
83AK5754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.060
10+
$3.710
25+
$3.400
50+
$3.090
100+
$2.880
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
32AK8274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.100
10+
$3.070
25+
$2.890
50+
$2.720
100+
$2.440
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
83AK5765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.510
10+
$3.510
25+
$3.380
50+
$3.270
100+
$2.770
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
32AK8272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$3.040
25+
$2.940
50+
$2.820
100+
$2.350
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
SMD
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
83AK5778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.780
10+
$3.740
25+
$3.570
50+
$3.400
100+
$2.950
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
135°C
SP-Cap TZ Series
83AK5752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.580
10+
$3.620
25+
$3.500
50+
$3.350
100+
$2.810
More Pricing...
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
83AK5761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
10+
$3.680
25+
$3.550
50+
$3.420
100+
$2.910
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
5500 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap KZ Series
83AK5749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.020
25+
$2.910
50+
$2.790
100+
$2.380
More Pricing...
Min: 5 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.2mm
-55°C
125°C
SP-Cap JZ Series
83AK5770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.240
10+
$3.260
25+
$3.100
50+
$2.950
100+
$2.630
More Pricing...
Min: 5 / Mult: 5
390µF
2.5V
2917 [7343 Metric]
0.003ohm
5500 hours @ 135 °C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
27AC4592

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$1.070
Min: 3500 / Mult: 3500
470µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
01X1138

RoHS

Each (Supplied on Full Reel)
Full Reel
3500+
$1.070
Min: 3500 / Mult: 3500
470µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
22T5092

RoHS

Each (Supplied on Cut Tape)
1000+
$1.350
Min: 3500 / Mult: 3500
Min: 3500 / Mult: 3500
330µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
95W5409

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.260
4000+
$1.150
6000+
$1.110
10000+
$1.080
Min: 3500 / Mult: 3500
470µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
73AC6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.310
10+
$2.010
25+
$1.980
50+
$1.950
100+
$1.940
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
0.003ohm
1000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
70AH3224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$1.520
Min: 2000 / Mult: 2000
Min: 10 / Mult: 2000
680µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
70AH3225

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.210
4000+
$1.090
6000+
$1.050
10000+
$1.030
Min: 2000 / Mult: 2000
680µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
95W5403

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.320
4000+
$1.210
6000+
$1.170
10000+
$1.130
Min: 3500 / Mult: 3500
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
95W5402

RoHS

Each (Supplied on Cut Tape)
Cut Tape
25+
$1.600
Min: 3500 / Mult: 3500
560µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
95W5407

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.320
4000+
$1.210
6000+
$1.170
10000+
$1.130
Min: 3500 / Mult: 3500
470µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
10.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap GX Series
70AH3223

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.210
4000+
$1.090
6000+
$1.050
10000+
$1.030
Min: 2000 / Mult: 2000
820µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
85AC2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.670
10+
$3.330
25+
$3.210
50+
$3.090
100+
$2.740
Min: 5 / Mult: 5
470µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHSE Series
85AC2719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$3.230
25+
$3.120
50+
$3.010
100+
$2.670
Min: 5 / Mult: 5
470µF
2.5V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHSE Series
29AH4179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.910
10+
$1.690
25+
$1.630
50+
$1.590
100+
$1.530
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
560µF
2V
2917 [7343 Metric]
0.003ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap GX Series
70AH3222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
250+
$1.480
Min: 2000 / Mult: 2000
Min: 10 / Mult: 2000
820µF
2V
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
10.2A
-
7.3mm
4.3mm
2.8mm
-55°C
105°C
SP-Cap GY Series
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK