Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEFGY0E681R
Newark Part No.
Full Reel70AH3225
Re-Reel70AH3224
Cut Tape70AH3224
Product RangeSP-Cap GY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.520 | $15.20 |
| Total Price | $15.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $1.520 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $1.210 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFGY0E681R
Newark Part No.
Full Reel70AH3225
Re-Reel70AH3224
Cut Tape70AH3224
Product RangeSP-Cap GY Series
Technical Datasheet
Capacitance680µF
Voltage(DC)2.5V
Capacitor Case / Package2917 [7343 Metric]
ESR0.003ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current10.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap GY Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EEF-GY series SP-Cap™ specialty conductive polymer aluminium electrolytic capacitor
- Extremely low ESR
- High ripple current capability ensures the parts are designed to withstand high load levels
- Endurance of 2,000hours at 105°C providing extremely long life
- 3.0mm maximum height
- Used in power circuits
Technical Specifications
Capacitance
680µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
10.2A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2.5V
ESR
0.003ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap GY Series
Technical Docs (1)
Alternatives for EEFGY0E681R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
