Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EEFGY0D821R Polymer Aluminium Electrolytic Capacitor, 820 µF, 2 V, 2917 [7343 Metric], 0.003 ohm](https://canada.newark.com/productimages/standard/en_US/70AH3224-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEEFGY0D821RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH3223
Product RangeSP-Cap GY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.210 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$2,420.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEFGY0D821RCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.70AH3223
Product RangeSP-Cap GY Series
Technical Datasheet
Capacitance820µF
Voltage(DC)2V
Capacitor Case / Package2917 [7343 Metric]
ESR0.003ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsL-Lead
Ripple Current10.2A
Product Diameter-
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeSP-Cap GY Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- EEF-GY series SP-Cap™ specialty conductive polymer aluminium electrolytic capacitor
- Extremely low ESR
- High ripple current capability ensures the parts are designed to withstand high load levels
- Endurance of 2,000hours at 105°C providing extremely long life
- 3.0mm maximum height
- Used in power circuits
Technical Specifications
Capacitance
820µF
Capacitor Case / Package
2917 [7343 Metric]
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
10.2A
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
2V
ESR
0.003ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
L-Lead
Product Diameter
-
Product Width
4.3mm
Operating Temperature Min
-55°C
Product Range
SP-Cap GY Series
Technical Docs (1)
Alternatives for EEFGY0D821R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
