0
0 Items$0.00

Tantalum Polymer Capacitors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.420
25+$3.350
100+$3.280
250+$3.210
500+$3.140
More Pricing...
47µF
± 20%
16V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
85AJ8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
25+$2.020
100+$1.570
250+$1.480
500+$1.390
More Pricing...
100µF
± 20%
10V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.6A
-55°C
105°C
POSCAP TPC Series
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
25+$2.030
100+$1.580
250+$1.460
500+$1.330
More Pricing...
100µF
± 20%
10V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TPC Series
85AJ8749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.260
25+$2.270
100+$1.750
250+$1.650
500+$1.540
More Pricing...
47µF
± 20%
16V
D2
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.25A
-55°C
105°C
POSCAP TQC Series
85AJ8745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.770
25+$1.930
100+$1.500
250+$1.380
500+$1.260
More Pricing...
68µF
± 20%
10V
D2
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPC Series
85AJ8746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
25+$2.060
100+$1.580
250+$1.500
500+$1.410
More Pricing...
68µF
± 20%
10V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TPC Series
85AJ8753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.700
25+$1.860
100+$1.450
250+$1.360
500+$1.280
More Pricing...
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
86Y9812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.630
25+$4.040
100+$3.220
250+$3.070
500+$2.910
More Pricing...
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
105°C
POSCAP TQC Series
98W0975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.090
25+$1.410
100+$1.080
250+$1.020
500+$0.949
More Pricing...
150µF
± 20%
6.3V
D2
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.9A
-55°C
105°C
POSCAP TPC Series
87Y6131

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$5.140
10+$3.700
15+$3.500
25+$3.320
50+$3.120
More Pricing...
47µF
± 20%
20V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TQC Series
97W9294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$3.420
10+$2.460
15+$2.350
25+$2.250
50+$2.140
More Pricing...
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
42AH1010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$5.710
10+$4.130
15+$3.920
25+$3.710
50+$3.500
More Pricing...
100µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.8A
-55°C
125°C
POSCAP TDC Series
61AK4923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$4.210
10+$3.090
15+$2.970
25+$2.830
50+$2.700
More Pricing...
10µF
± 20%
35V
D2
120mohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
13AC0931

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+$1.530
9000+$1.500
15000+$1.470
100µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
98W0523

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$1.630
9000+$1.570
15000+$1.540
33µF
± 20%
25V
D2
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.4A
-55°C
105°C
POSCAP TQC Series
98W0254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$2.020
6000+$1.970
9000+$1.930
15000+$1.890
30000+$1.850
More Pricing...
68µF
± 20%
16V
D2
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TQC Series
98W0518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$3.560
6000+$3.410
9000+$3.160
15000+$2.880
30000+$2.600
More Pricing...
22µF
± 20%
25V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.5A
-55°C
105°C
POSCAP TQC Series
98W0471

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$2.480
9000+$2.420
15000+$2.380
47µF
± 20%
20V
D2
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.45A
-55°C
105°C
POSCAP TQC Series
97W9298

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+$2.030
9000+$1.990
15000+$1.950
68µF
± 20%
10V
D2
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.7A
-55°C
105°C
POSCAP TPC Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK