180µF Aluminium Polymer Capacitors:

73 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
39AH5269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.220
10+
$1.390
Min: 5 / Mult: 5
Min: 100 / Mult: 5
180µF
-
6.3V
2917 [7343 Metric]
0.009ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap SX Series
99AC4823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
50+
$1.170
Min: 400 / Mult: 400
Min: 100 / Mult: 400
180µF
-
16V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.64A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
47AC6737

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
1000+
$0.733
2000+
$0.700
4000+
$0.676
6000+
$0.669
Min: 1000 / Mult: 1000
180µF
-
16V
Radial Can - SMD
0.022ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.3A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
18AC7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.340
10+
$4.020
25+
$3.850
50+
$3.670
100+
$3.510
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µF
-
6.3V
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
L-Lead
-
4.7A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 AO-CAP Series
86Y9793

RoHS

Each (Supplied on Cut Tape)
1+
$1.070
10+
$0.901
25+
$0.901
50+
$0.901
100+
$0.900
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µF
-
16V
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.46A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
92AH3967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.871
25+
$0.811
50+
$0.752
100+
$0.693
250+
$0.672
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
180µF
-
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
97Y1191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.920
10+
$1.880
25+
$1.730
50+
$1.570
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
180µF
-
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
SMD
-
3.8A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
47AC6742

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Full Reel)
Full Reel
500+
$0.825
1000+
$0.787
2000+
$0.761
3000+
$0.752
Min: 500 / Mult: 500
180µF
-
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.02A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
97Y1079

RoHS

Date/Lot Code

Each
10+
$0.353
25+
$0.342
50+
$0.331
100+
$0.320
500+
$0.262
More Pricing...
Min: 10 / Mult: 10
180µF
-
6.3V
Radial Leaded
0.018ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
97Y1149

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.538
25+
$0.522
50+
$0.506
100+
$0.490
250+
$0.449
More Pricing...
Min: 10 / Mult: 10
180µF
-
6.3V
Radial Can - SMD
0.02ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
-
SMD
-
2.8A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A765 Series
17AC7286

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$1.460
25+
$1.420
50+
$1.380
100+
$1.340
More Pricing...
Min: 1 / Mult: 1
180µF
-
20V
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
1.01A
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
17AC7393

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
1+
$3.400
10+
$2.010
25+
$1.840
50+
$1.670
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µF
-
35V
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
1.26A
8mm
-
-
11.9mm
-55°C
125°C
OS-CON SVPK Series
99AH0994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.670
10+
$2.870
25+
$2.770
50+
$2.670
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µF
-
25V
Radial Can - SMD
0.016ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
83AK5757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.020
25+
$2.910
50+
$2.790
100+
$2.350
More Pricing...
Min: 5 / Mult: 5
180µF
-
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 125°C
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap KX Series
32AK8277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.790
Min: 5 / Mult: 5
180µF
-
4V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
-
-
SMD
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
83AK5774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.370
10+
$3.210
25+
$2.940
50+
$2.650
100+
$2.480
More Pricing...
Min: 5 / Mult: 5
180µF
-
4V
2917 [7343 Metric]
0.015ohm
5500 hours @ 135 °C
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
135°C
SP-Cap TX Series
98W0172

RoHS

Date/Lot Code

Each
1+
$0.673
10+
$0.622
25+
$0.621
50+
$0.621
100+
$0.621
More Pricing...
Min: 1 / Mult: 1
180µF
-
16V
Radial Leaded
0.01ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
PC Pin
-
5A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
87Y7368

RoHS

Each
1+
$0.306
10+
$0.306
Min: 1 / Mult: 1
180µF
-
25V
-
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
-
-
Radial Leaded
-
4.65A
8mm
-
-
12mm
-55°C
105°C
OS-CON SEPF Series
46AC9185

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.389
25+
$0.389
100+
$0.389
250+
$0.389
500+
$0.389
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
180µF
-
20V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
Solder
-
3.8A
8mm
-
-
8mm
-55°C
125°C
186 CPNT Series
68AC5710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.279
10+
$0.279
25+
$0.279
50+
$0.279
Min: 1 / Mult: 1
Min: 10 / Mult: 1
180µF
-
16V
Radial Can - SMD
0.029ohm
5000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
3.43A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVPS Series
73AH9383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.428
10+
$0.428
25+
$0.428
50+
$0.428
100+
$0.428
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
180µF
-
20V
Radial Can - SMD
0.02ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.3A
10mm
-
-
12.7mm
-55°C
105°C
PCL Series
73AH9329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.164
10+
$0.164
25+
$0.164
50+
$0.164
100+
$0.164
Min: 1 / Mult: 1
Min: 10 / Mult: 1
180µF
-
4V
Radial Can - SMD
0.025ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
2.3A
5mm
-
-
6mm
-55°C
105°C
PCL Series
68X0593

RoHS

Date/Lot Code

Each
1+
$4.660
10+
$4.130
25+
$3.840
50+
$3.530
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
180µF
-
63V
Radial Leaded
1.105ohm
1500 hours @ 125°C
± 20%
Through Hole
-
-
PC Pin
-
2.55A
10mm
-
-
12mm
-55°C
125°C
AVG Series
01J3807

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$2.200
1000+
$2.120
2000+
$2.080
3000+
$2.060
5000+
$2.030
Min: 500 / Mult: 500
180µF
-
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
-
-
L-Lead
-
3.9A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP® Series
38AJ1197

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.710
1000+
$1.620
2000+
$1.520
4000+
$1.370
6000+
$1.320
More Pricing...
Min: 400 / Mult: 400
180µF
-
25V
Radial Can - SMD
0.016ohm
20000 hours @ 105°C
± 20%
Surface Mount
-
-
Solder
-
4.65A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK