Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL218697554E3
Newark Part No.
Re-Reel46AC9185
Cut Tape46AC9185
Product Range186 CPNT Series
Your Part Number
Technical Datasheet
397 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.940 |
| 25+ | $2.270 |
| 100+ | $1.990 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL218697554E3
Newark Part No.
Re-Reel46AC9185
Cut Tape46AC9185
Product Range186 CPNT Series
Technical Datasheet
Capacitance180µF
Voltage(DC)20V
Capacitor Case / PackageRadial Can - SMD
ESR0.025ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current3.8A
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range186 CPNT Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for MAL218697554E3
1 Product Found
Technical Specifications
Capacitance
180µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
3.8A
Product Length
-
Product Height
8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
20V
ESR
0.025ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
186 CPNT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability