0
0 Items$0.00

40F EDLC - Electric Double Layer Capacitors :

13 Products Found
Find a huge range of 40F EDLC - Electric Double Layer Capacitors at Newark Electronics Canada. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 5F, 0.47F & 0.1F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Vishay, Kemet & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
78Y8349

RoHS

Each
1+$5.170
10+$4.660
25+$4.520
50+$4.380
100+$4.240
More Pricing...
40F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Can
Through Hole
0.012ohm
18mm
31mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
62AK7364

RoHS

Date/Lot Code

Each
1+$6.570
10+$5.840
25+$4.950
50+$4.500
100+$4.210
More Pricing...
40F
2.7V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.012ohm
18mm
31mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
45AM3964

RoHS

Each
1+$8.750
10+$6.270
25+$5.750
50+$5.240
100+$4.910
More Pricing...
40F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Can
Through Hole
0.024ohm
18mm
41mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
44AM8008

RoHS

Each
1+$6.270
10+$5.560
25+$4.700
50+$4.280
100+$3.990
More Pricing...
40F
2.7V
Radial Leaded
-20%, +50%
7.5mm
1000 hours @ 85°C
Can
Through Hole
0.022ohm
18mm
31mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
23AH2795

RoHS

Each
800+$3.980
1600+$3.880
2400+$3.850
4000+$3.770
8000+$3.700
More Pricing...
40F
3V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.016ohm
18mm
31mm
ENYCAP 235 EDLC-HVR Series
-40°C
85°C
AEC-Q200
77AC3634

RoHS

Each
1+$8.430
10+$7.520
25+$7.040
50+$6.520
100+$5.880
More Pricing...
40F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.016ohm
18mm
31mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
56AC1378

RoHS

Each
800+$3.740
1600+$3.590
2400+$3.500
4000+$3.420
8000+$3.340
More Pricing...
40F
2.7V
PC Pin
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.012ohm
18mm
31mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
56AC8452

RoHS

Each
1+$7.690
10+$6.870
25+$6.430
50+$5.950
100+$5.370
More Pricing...
40F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.012ohm
18mm
31mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
72AC9909

RoHS

Each
800+$3.810
1600+$3.710
2400+$3.640
4000+$3.560
8000+$3.490
More Pricing...
40F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.016ohm
18mm
31mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
15AN1003
Each
3000+$1.220
6000+$1.160
9000+$1.150
15000+$1.130
30000+$1.110
More Pricing...
40F
2.7V
Radial Leaded
± 20%
5mm
1500 hours @ 70°C
Can
Through Hole
0.02ohm
12.5mm
46mm
SCC Series
-40°C
70°C
-
15AN1007
Each
1320+$1.580
2640+$1.500
3960+$1.460
6600+$1.420
13200+$1.390
More Pricing...
40F
2.7V
Radial Leaded
± 20%
7.5mm
1500 hours @ 70°C
Can
Through Hole
0.02ohm
16mm
30mm
SCC Series
-40°C
70°C
-
22AM2806

RoHS

Each
3600+$4.450
7200+$4.360
10800+$4.270
18000+$4.180
36000+$4.090
More Pricing...
40F
2.7V
Radial Leaded
+30%, -10%
5.5mm
1000 hours @ 65°C
-
Through Hole
0.04ohm
12.5mm
47mm
SCC Series
-40°C
65°C
-
15AN1046
Each
972+$3.860
1944+$3.170
2916+$2.920
4860+$2.680
9720+$2.380
More Pricing...
40F
2.7V
Radial Leaded
± 20%
7.5mm
1000 hours @ 70°C
Can
Through Hole
0.018ohm
18mm
35mm
SCS Series
-40°C
70°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK