3.3µF Leaded Tantalum Capacitors:

70 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K1315

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.581
25+
$0.565
50+
$0.549
100+
$0.533
More Pricing...
Min: 1 / Mult: 1
3.3µF
25V
± 20%
Radial Leaded
5mm
-
5ohm
-
Radial Leaded
TAP Series
-
-
9mm
-55°C
125°C
-
83H6128

Date/Lot Code

Each
1+
$14.250
10+
$10.920
25+
$10.250
50+
$9.580
100+
$9.160
More Pricing...
Min: 1 / Mult: 1
3.3µF
15V
± 10%
Axial Leaded
-
M
6ohm
122mA
-
T212 CSR13 Series
3.43mm
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
98K1314

RoHS

Date/Lot Code

Each
1+
$1.120
10+
$0.612
25+
$0.584
50+
$0.555
100+
$0.527
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
Radial Leaded
5mm
-
6ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
96M0270

RoHS

Each
1+
$1.310
10+
$1.200
25+
$1.110
50+
$1.110
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
39T1200

RoHS

Date/Lot Code

Each
1+
$0.786
10+
$0.502
100+
$0.424
500+
$0.313
1000+
$0.288
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 20%
PC Pin
5.1mm
-
10ohm
-
Radial Leaded
MCCB Series
-
-
10mm
-55°C
125°C
-
47R4777

RoHS

Date/Lot Code

Each
1+
$4.020
10+
$3.600
25+
$3.520
50+
$3.440
100+
$3.350
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
Radial Leaded
790D Series
-
4.7mm
7.3mm
-55°C
125°C
-
59M3087

RoHS

Date/Lot Code

Each
1+
$4.580
10+
$2.770
25+
$2.710
50+
$2.670
100+
$2.620
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
Radial Leaded
2.54mm
-
6ohm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
7.1mm
-55°C
125°C
-
82AC3740

RoHS

Date/Lot Code

Each
1+
$3.720
10+
$2.950
25+
$2.810
50+
$2.760
100+
$2.730
More Pricing...
Min: 1 / Mult: 1
3.3µF
25V
± 10%
PC Pin
2.54mm
-
5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
7.6mm
-55°C
125°C
-
42AC0154

RoHS

Date/Lot Code

Each
1+
$4.440
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
2.54mm
-
3ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
-
57K9293

RoHS

Date/Lot Code

Each
1+
$5.430
10+
$3.300
25+
$3.240
50+
$3.190
100+
$3.130
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 10%
PC Pin
2.54mm
-
4ohm
-
Radial Leaded
UltraDip II T35X Series
5mm
-
8.6mm
-55°C
125°C
-
25M8485

RoHS

Each
1+
$0.154
10+
$0.154
100+
$0.154
500+
$0.154
1000+
$0.154
More Pricing...
Min: 1 / Mult: 1
3.3µF
35V
± 20%
PC Pin
5.1mm
-
-
-
Radial Leaded
MCCB Series
5mm
-
11mm
-55°C
125°C
-
97H3950

RoHS

Date/Lot Code

Each
1+
$0.897
10+
$0.651
25+
$0.583
50+
$0.517
100+
$0.445
More Pricing...
Min: 1 / Mult: 1
3.3µF
25V
± 10%
PC Pin
2.5mm
-
5ohm
-
Radial Leaded
TAP Series
4.5mm
-
7.5mm
-55°C
125°C
-
65F2380

Date/Lot Code

Each
1+
$0.737
10+
$0.737
25+
$0.737
50+
$0.737
100+
$0.737
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
12.04mm
-
-55°C
85°C
-
54J5058

RoHS

Date/Lot Code

Each
1+
$0.740
10+
$0.416
25+
$0.404
50+
$0.391
100+
$0.378
More Pricing...
Min: 1 / Mult: 1
3.3µF
16V
± 10%
PC Pin
2.5mm
-
6ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
77K9641

RoHS

Each
1+
$4.990
10+
$4.090
25+
$3.770
50+
$3.480
100+
$3.060
More Pricing...
Min: 1 / Mult: 1
3.3µF
10V
± 20%
PC Pin
-
-
10ohm
-
Axial Leaded
T322 Series
2.41mm
6.6mm
-
-55°C
85°C
-
96M1044

RoHS

Each (Supplied on Cut Tape)
250+
$0.372
Min: 1500 / Mult: 1500
Min: 1500 / Mult: 1500
3.3µF
16V
± 10%
PC Pin
2.5mm
-
6ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
15P7062

RoHS

Each
1000+
$0.973
2500+
$0.926
Min: 1000 / Mult: 1000
3.3µF
16V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
57K9294

RoHS

Each
1000+
$2.780
2500+
$2.480
Min: 1000 / Mult: 1000
3.3µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
UltraDip II T35X Series
5mm
-
8.6mm
-55°C
125°C
-
30C8906
Each
1000+
$1.120
Min: 1000 / Mult: 1000
3.3µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
02J8177
Each (Supplied on Cut Tape)
Cut Tape
100+
$49.630
Min: 150 / Mult: 150
3.3µF
15V
± 10%
PC Pin
-
C
6ohm
122mA
Axial Leaded
T212 Series
3.43mm
7.26mm
-
-55°C
85°C
MIL-PRF-39003/01
54J5075

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.365
5000+
$0.358
10000+
$0.334
20000+
$0.313
30000+
$0.295
More Pricing...
Min: 180 / Mult: 180
3.3µF
25V
± 10%
PC Pin
2.5mm
-
5ohm
-
Radial Leaded
TAP Series
4.5mm
-
7.5mm
-55°C
125°C
-
54J5060

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.305
5000+
$0.298
10000+
$0.278
20000+
$0.262
30000+
$0.246
More Pricing...
Min: 1500 / Mult: 1500
3.3µF
16V
± 10%
PC Pin
2.5mm
-
6ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
70K8905

RoHS

Each
1000+
$2.020
2500+
$1.810
Min: 1000 / Mult: 1000
3.3µF
10V
± 10%
PC Pin
5mm
-
10ohm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
8.6mm
-55°C
125°C
-
80K9139

RoHS

Each
1000+
$0.925
5000+
$0.815
10000+
$0.726
25000+
$0.695
Min: 2000 / Mult: 1000
3.3µF
35V
± 10%
PC Pin
2.5mm
-
4ohm
-
Radial Leaded
MCDT Series
5.2mm
-
8.5mm
-55°C
125°C
-
70K8807

RoHS

Each
50+
$3.660
100+
$3.620
500+
$3.150
1000+
$3.030
2500+
$2.920
Min: 66 / Mult: 1
3.3µF
25V
± 10%
PC Pin
-
-
5ohm
-
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK