Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP335K025SRW
Newark Part No.54J5075
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.365 |
| 5000+ | $0.358 |
| 10000+ | $0.334 |
| 20000+ | $0.313 |
| 30000+ | $0.295 |
| 50000+ | $0.284 |
Price for:Each (Supplied on Full Reel)
Minimum: 180
Multiple: 180
$65.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP335K025SRW
Newark Part No.54J5075
Product RangeTAP Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)25V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing2.5mm
Operating Temperature Min-55°C
Ripple Current-
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
ESR5ohm
Product Diameter4.5mm
Product Length-
Product Height7.5mm
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
3.3µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Ripple Current
-
Operating Temperature Max
125°C
Product Diameter
4.5mm
Product Height
7.5mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
5ohm
Product Length
-
Qualification
-
Technical Docs (2)
Alternatives for TAP335K025SRW
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate