Leaded Tantalum Capacitors:

33 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73H2166

Date/Lot Code

Each
1+
$111.840
5+
$105.460
10+
$99.100
25+
$95.870
50+
$92.650
More Pricing...
Min: 1 / Mult: 1
220µF
60V
± 10%
PC Pin
-
1.8ohm
1.4A
Axial Leaded
135D Series
10.31mm
24.13mm
-
-55°C
85°C
-
39C4087

Date/Lot Code

Each
1+
$81.460
5+
$75.290
10+
$69.130
25+
$66.650
50+
$64.180
More Pricing...
Min: 1 / Mult: 1
270µF
50V
± 10%
PC Pin
-
1.8ohm
440mA
Axial Leaded
109D Series
10.31mm
23.4mm
-
-55°C
85°C
-
90C0406

Date/Lot Code

Each
1+
$81.460
5+
$75.290
10+
$69.130
25+
$66.650
50+
$64.180
More Pricing...
Min: 1 / Mult: 1
220µF
60V
± 10%
-
-
1.8ohm
-
-
109D Series
-
-
-
-55°C
85°C
-
33P3423

Date/Lot Code

Each
1+
$83.080
5+
$78.080
10+
$73.060
25+
$68.060
50+
$65.970
More Pricing...
Min: 1 / Mult: 1
330µF
30V
± 20%
Axial Leaded
-
1.8ohm
440mA
-
TANTALEX 109D Series
10.31mm
23.4mm
-
-55°C
125°C
MIL-DTL-3965
26K2811

Date/Lot Code

Each
1+
$94.360
5+
$91.830
10+
$89.190
25+
$87.870
50+
$86.570
More Pricing...
Min: 1 / Mult: 1
330µF
35V
± 10%
Axial Leaded
-
1.8ohm
1.64A
-
135D Series
10.31mm
24.13mm
-
-55°C
85°C
MIL-PRF-39006/22/25
25AM0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$156.390
10+
$152.750
25+
$147.960
50+
$145.680
100+
$143.920
Min: 1 / Mult: 1
100µF
125V
± 20%
Axial Leaded
-
1.8ohm
2.1A
-
DLA 93026 Series
9.52mm
19.46mm
-
-55°C
125°C
MIL-PRF-39006
16AM5583

RoHS

Date/Lot Code

Each
1+
$11.530
10+
$8.180
25+
$8.010
50+
$7.860
100+
$7.690
Min: 1 / Mult: 1
22µF
20V
± 10%
Axial Leaded
-
1.8ohm
-
-
T322 Series
4.57mm
10.67mm
-
-55°C
125°C
-
15AC5270
Each
20+
$86.990
50+
$81.050
100+
$79.970
200+
$74.560
Min: 20 / Mult: 1
180µF
75V
± 10%
PC Pin
-
1.8ohm
440mA
Axial Leaded
109D Series
10.31mm
23.4mm
-
-55°C
85°C
-
95M7555
Each
10+
$91.990
25+
$85.380
50+
$83.570
100+
$78.760
Min: 12 / Mult: 1
100µF
125V
± 10%
PC Pin
-
1.8ohm
2.1A
Axial Leaded
TWA Series
9.52mm
19.46mm
-
-55°C
125°C
-
57K9318

RoHS

Each
500+
$7.830
Min: 500 / Mult: 500
68µF
10V
± 10%
PC Pin
2.54mm
1.8ohm
-
Radial Leaded
UltraDip II T35X Series
7.6mm
-
10.2mm
-55°C
125°C
-
56P4308
Each
10+
$119.030
25+
$114.820
50+
$113.120
100+
$110.590
Min: 20 / Mult: 1
100µF
125V
± 10%
PC Pin
-
1.8ohm
2.1A
Axial Leaded
ST Series
10.31mm
21.03mm
-
-55°C
85°C
-
70K8935

RoHS

Each
500+
$3.800
1000+
$3.670
2500+
$3.530
Min: 500 / Mult: 500
68µF
6V
± 10%
PC Pin
5mm
1.8ohm
-
Radial Leaded
UltraDip II T35X Series
6.3mm
-
11.4mm
-55°C
125°C
-
54J5597

RoHS

Each
1000+
$0.758
2500+
$0.707
Min: 1000 / Mult: 1000
68µF
6.3V
± 10%
PC Pin
2.5mm
1.8ohm
-
Radial Leaded
TAP Series
6.5mm
-
10mm
-55°C
125°C
-
18M0206

RoHS

Each
10+
$90.990
25+
$84.450
50+
$82.670
100+
$77.910
Min: 20 / Mult: 1
330µF
30V
± 10%
PC Pin
-
1.8ohm
440mA
Axial Leaded
109D Series
10.31mm
23.4mm
-
-55°C
85°C
-
67W0401

Date/Lot Code

Each
1+
$171.210
5+
$164.930
10+
$150.080
25+
$145.010
50+
$143.100
More Pricing...
Min: 1 / Mult: 1
100µF
125V
± 20%
PC Pin
-
1.8ohm
2.1A
Axial Leaded
T16 Series
-
26.59mm
-
-55°C
85°C
-
18M0825

RoHS

Each
10+
$110.750
25+
$106.810
50+
$105.240
100+
$102.890
Min: 20 / Mult: 1
470µF
30V
± 10%
PC Pin
-
1.8ohm
1.5A
Axial Leaded
135D Series
10.31mm
21.03mm
-
-55°C
85°C
-
81F3419
Each
10+
$82.680
25+
$76.730
50+
$75.110
100+
$70.780
Min: 20 / Mult: 1
560µF
25V
± 10%
PC Pin
-
1.8ohm
440mA
Axial Leaded
109D Series
10.31mm
23.4mm
-
-55°C
85°C
-
83K1440

RoHS

Each
10+
$18.190
25+
$16.950
50+
$14.880
100+
$13.830
250+
$13.360
More Pricing...
Min: 20 / Mult: 20
22µF
20V
± 10%
PC Pin
-
1.8ohm
-
Axial Leaded
T110 Series, MIL-PRF-39003 Series
7.34mm
17.42mm
-
-55°C
125°C
-
18M0341

RoHS

Each
10+
$87.700
25+
$87.050
50+
$86.390
100+
$83.110
Min: 20 / Mult: 1
560µF
25V
± 10%
PC Pin
-
1.8ohm
440mA
Axial Leaded
109D Series
10.31mm
23.4mm
-
-55°C
85°C
-
83K3292

RoHS

Each
1+
$9.870
10+
$8.720
25+
$8.090
50+
$7.430
100+
$6.610
More Pricing...
Min: 1 / Mult: 1
22µF
20V
± 20%
PC Pin
-
1.8ohm
-
Axial Leaded
T322 Series
4.57mm
10.67mm
-
-55°C
85°C
-
54J4906

RoHS

Each
1000+
$0.890
2500+
$0.825
Min: 1000 / Mult: 1000
22µF
20V
± 10%
PC Pin
2.5mm
1.8ohm
-
Radial Leaded
TAP Series
7mm
-
10.5mm
-55°C
125°C
-
54J5595

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.819
1000+
$0.789
2000+
$0.720
4000+
$0.651
6000+
$0.630
More Pricing...
Min: 750 / Mult: 750
68µF
6.3V
± 10%
PC Pin
2.5mm
1.8ohm
-
Radial Leaded
TAP Series
6.5mm
-
13mm
-55°C
125°C
-
08J4299
Each
5+
$89.160
10+
$82.680
25+
$76.730
50+
$75.110
100+
$70.780
Min: 7 / Mult: 1
820µF
15V
± 10%
-
-
1.8ohm
-
-
109D Series
-
-
-
-55°C
85°C
-
81F3431
Each
20+
$86.990
50+
$81.050
100+
$79.970
200+
$74.560
Min: 20 / Mult: 1
180µF
75V
± 10%
-
-
1.8ohm
-
-
109D Series
-
-
-
-55°C
85°C
-
18M0167

RoHS

Each
10+
$93.270
25+
$91.100
50+
$88.920
100+
$84.960
Min: 20 / Mult: 1
270µF
50V
± 10%
-
-
1.8ohm
-
-
109D Series
-
-
-
-55°C
85°C
-
1-25 of 33 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK