Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAD107K125CBSZ0000
Newark Part No.95M7555
Product RangeTWA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $77.400 |
Price for:Each
Minimum: 519
Multiple: 519
$40,170.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTWAD107K125CBSZ0000
Newark Part No.95M7555
Product RangeTWA Series
Technical Datasheet
Capacitance100µF
Voltage(DC)125V
Product RangeTWA Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing-
Ripple Current2.1A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Capacitor Case / PackageAxial Leaded
Product Diameter9.52mm
ESR1.8ohm
Product Length19.46mm
Product Height-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
100µF
Product Range
TWA Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Axial Leaded
ESR
1.8ohm
Product Height
-
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
125V
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
2.1A
Operating Temperature Max
125°C
Product Diameter
9.52mm
Product Length
19.46mm
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate