0
0 Items$0.00

100µF Leaded Tantalum Capacitors :

65 Products Found
Find a huge range of 100µF Leaded Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Kemet, Kyocera Avx & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
75M2011

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$26.180
5+$24.570
10+$22.950
25+$22.370
50+$21.770
More Pricing...
100µF
20V
± 10%
PC Pin
-
-
-
Axial Leaded
7.11mm
TANTALEX 173D Series
13.97mm
-
-55°C
85°C
-
88H3775

RoHS

Date/Lot Code

Each
1+$2.570
10+$1.760
25+$1.600
50+$1.430
100+$1.340
More Pricing...
100µF
10V
± 10%
PC Pin
6.35mm
1ohm
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
98K1286

RoHS

Each
1+$2.940
10+$2.740
25+$2.680
50+$2.630
100+$2.570
More Pricing...
100µF
10V
± 20%
Radial Leaded
5mm
1ohm
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
85°C
-
59M3108

RoHS

Each
1+$15.880
25+$12.410
100+$10.610
250+$10.250
500+$9.880
More Pricing...
100µF
6.3V
± 10%
Radial Leaded
2.54mm
1.6ohm
-
Radial Leaded
-
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
16AM5570
Each
1+$36.850
5+$33.640
10+$30.420
25+$29.860
100+$29.290
More Pricing...
100µF
20V
± 10%
Axial Leaded
-
-
-
-
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
MIL-PRF-39003
54J4511

RoHS

Each
1000+$1.120
2500+$1.070
100µF
6.3V
± 10%
PC Pin
2.5mm
1.6ohm
-
Radial Leaded
7mm
TAP Series
-
10.5mm
-55°C
125°C
-
95M7555
Each
12+$242.930
25+$212.560
50+$176.120
100+$157.900
100µF
125V
± 10%
PC Pin
-
1.8ohm
2.1A
Axial Leaded
9.52mm
TWA Series
19.46mm
-
-55°C
125°C
-
83K1411

RoHS

Each
20+$19.130
25+$18.740
50+$18.360
100+$17.980
250+$17.590
More Pricing...
100µF
6V
± 10%
PC Pin
-
1.6ohm
-
Axial Leaded
7.34mm
T110 Series, MIL-PRF-39003 Series
17.42mm
-
-55°C
125°C
-
70K8847

RoHS

Each
1+$19.640
5+$18.090
10+$16.540
25+$16.220
100+$15.880
More Pricing...
100µF
6V
± 10%
PC Pin
-
1.6ohm
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-
-55°C
85°C
-
17M9979

RoHS

Each
25+$76.540
50+$74.440
100µF
60V
± 10%
PC Pin
-
2.5ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-55°C
85°C
-
68K6504

RoHS

Each
20+$26.970
25+$26.800
50+$26.630
100+$26.450
250+$25.930
100µF
20V
± 20%
PC Pin
-
0.6ohm
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
54J4508

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$1.170
1000+$1.130
2000+$1.040
4000+$0.941
6000+$0.914
More Pricing...
100µF
6.3V
± 10%
PC Pin
5mm
1.6ohm
-
Radial Leaded
7mm
TAP Series
-
12mm
-55°C
125°C
-
83K3365

RoHS

Each
1+$24.350
5+$22.830
10+$21.300
25+$20.870
100+$20.450
More Pricing...
100µF
20V
± 20%
PC Pin
-
0.6ohm
-
Axial Leaded
7.62mm
T322 Series
18.03mm
-
-55°C
85°C
-
30C8859
Each
100+$19.070
250+$18.320
500+$17.510
100µF
20V
± 10%
PC Pin
5.08mm
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
54J4536

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.220
1000+$1.180
2000+$1.090
4000+$0.989
6000+$0.958
More Pricing...
100µF
10V
± 20%
PC Pin
5mm
1ohm
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
70K8868

RoHS

Each
12+$19.230
25+$18.770
50+$18.300
100+$17.640
250+$17.520
More Pricing...
100µF
20V
± 10%
PC Pin
-
0.6ohm
-
Axial Leaded
7.62mm
T322 Series
18.03mm
-
-55°C
85°C
-
49H6175

RoHS

Each
100+$1.930
500+$1.620
100µF
20V
± 10%
PC Pin
6.35mm
0.6ohm
-
Radial Leaded
9mm
TAP Series
-
16mm
-55°C
125°C
-
54J4529

RoHS

Each (Supplied on Full Reel)
Full Reel
750+$1.170
1000+$1.130
2000+$1.040
4000+$0.941
6000+$0.914
More Pricing...
100µF
6.3V
± 20%
PC Pin
5mm
1.6ohm
-
Radial Leaded
7mm
TAP Series
-
12mm
-55°C
125°C
-
06X1260

RoHS

Each
1+$181.620
5+$161.300
10+$136.920
25+$124.730
50+$122.230
More Pricing...
100µF
50V
± 10%
Axial Leaded
-
2.8ohm
1.2A
Axial Leaded
7.14mm
135D Series
17.88mm
-
-55°C
85°C
-
57K9379

RoHS

Each
100+$14.000
250+$13.720
500+$13.450
100µF
10V
± 10%
PC Pin
6.35mm
1ohm
-
Radial Leaded
8.4mm
UltraDip II T35X Series
-
14mm
-55°C
125°C
-
67C1917

RoHS

Each
500+$1.350
1000+$1.320
100µF
10V
± 10%
PC Pin
5mm
1ohm
-
Radial Leaded
8.5mm
TAP Series
-
14mm
-55°C
125°C
-
67W0401
Each
1+$241.170
5+$214.550
10+$182.610
25+$180.470
50+$178.320
More Pricing...
100µF
125V
± 20%
PC Pin
-
1.8ohm
2.1A
Axial Leaded
-
T16 Series
26.59mm
-
-55°C
85°C
-
57K9336

RoHS

Each
100+$21.570
250+$21.140
500+$20.700
100µF
16V
± 20%
PC Pin
5.08mm
0.8ohm
-
Radial Leaded
8.9mm
UltraDip II T35X Series
-
16mm
-55°C
125°C
-
99M0570

RoHS

Date/Lot Code

Each
1+$19.500
5+$17.570
10+$15.630
25+$15.320
100+$15.010
More Pricing...
100µF
20V
± 10%
PC Pin
5.08mm
-
-
Radial Leaded
9.6mm
TANTALEX 199D Series
-
19mm
-55°C
85°C
-
59M3029

RoHS

Each
1+$42.560
5+$38.210
10+$33.870
25+$32.670
100+$31.480
More Pricing...
100µF
20V
± 10%
Axial Leaded
-
0.6ohm
-
Axial Leaded
8.66mm
T110 MIL-PRF-39003 Series
19.96mm
-
-55°C
125°C
-
1-25 of 65 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK