Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No109D107X9060F2E3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.17M9979
Product Range109D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 25+ | $97.810 |
| 50+ | $95.850 |
| 75+ | $93.910 |
| 125+ | $91.950 |
| 250+ | $89.990 |
| 625+ | $88.030 |
Price for:Each
Minimum: 25
Multiple: 1
$2,445.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D107X9060F2E3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.17M9979
Product Range109D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)60V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR2.5ohm
Lead Spacing-
Failure Rate-
Ripple Current300mA
Capacitor Case / PackageAxial Leaded
Product Diameter7.92mm
Product Length20.22mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
300mA
Product Diameter
7.92mm
Product Height
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
60V
Capacitance Tolerance
± 10%
ESR
2.5ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
20.22mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 109D107X9060F2E3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
