0
0 Items$0.00

Leaded Tantalum Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
08J4293

Date/Lot Code

Each
1+$76.170
5+$74.650
10+$73.120
25+$71.610
50+$70.080
More Pricing...
47µF
50V
± 10%
PC Pin
6ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3429

Date/Lot Code

Each
1+$82.140
5+$75.560
10+$63.690
25+$61.310
50+$58.940
More Pricing...
56µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3435
Each
25+$88.890
50+$87.110
75+$85.330
125+$83.550
250+$81.770
More Pricing...
33µF
100V
-
PC Pin
-
250mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-
18M0292

RoHS

Each
25+$110.550
50+$108.340
75+$106.130
125+$103.920
250+$101.710
More Pricing...
47µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
17M9979

RoHS

Each
25+$97.810
50+$95.850
75+$93.910
125+$91.950
250+$89.990
More Pricing...
100µF
60V
± 10%
PC Pin
2.5ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
Each
25+$87.130
50+$85.390
75+$83.640
125+$81.900
250+$80.160
More Pricing...
100µF
60V
± 10%
PC Pin
2.5ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
18M0327

RoHS

Each
25+$97.810
50+$95.850
75+$93.910
125+$91.950
250+$89.990
More Pricing...
56µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
18M0007

RoHS

Each
25+$98.520
50+$96.540
75+$94.580
125+$92.610
250+$90.640
More Pricing...
120µF
50V
± 10%
PC Pin
2.5ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
61AC3346
Each
1+$71.380
5+$69.940
10+$68.530
25+$67.100
100+$65.660
More Pricing...
100µF
25V
± 20%
PC Pin
4ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3428
Each
25+$89.630
50+$87.840
75+$86.040
125+$84.250
250+$82.460
More Pricing...
47µF
75V
± 10%
PC Pin
3ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
Each
25+$71.470
50+$70.040
75+$68.610
125+$67.180
250+$65.760
More Pricing...
100µF
25V
± 10%
PC Pin
4ohm
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
81F3418
Each
25+$89.540
50+$87.750
75+$85.960
125+$84.170
250+$82.380
More Pricing...
270µF
25V
± 10%
PC Pin
2.7ohm
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK