0
0 Items$0.00

Leaded Tantalum Capacitors :

58 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
95H7151

Date/Lot Code

Each
1+$141.360
5+$131.810
10+$122.260
25+$118.440
50+$114.600
More Pricing...
110µF
75V
± 10%
PC Pin
1.3ohm
-
1.65A
Axial Leaded
7.92mm
SuperTan DLA 93026 Series
16.28mm
-55°C
125°C
-
08C1081

Date/Lot Code

Each
1+$99.780
5+$91.800
10+$78.090
25+$75.350
50+$72.590
More Pricing...
47µF
50V
± 10%
PC Pin
-
P
1.155A
Axial Leaded
7.92mm
M39006 Series
16.28mm
-55°C
125°C
MIL-PRF-39006
08C1502

Date/Lot Code

Each
1+$103.800
5+$101.720
10+$99.640
25+$97.570
50+$95.490
More Pricing...
220µF
30V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1271

Date/Lot Code

Each
1+$110.230
5+$108.020
10+$105.820
25+$103.610
50+$101.410
More Pricing...
22µF
100V
± 10%
PC Pin
2.26ohm
R
965mA
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08J4293

Date/Lot Code

Each
1+$76.170
5+$74.650
10+$73.120
25+$71.610
50+$70.080
More Pricing...
47µF
50V
± 10%
PC Pin
6ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
92B8295

Date/Lot Code

Each
1+$128.560
5+$125.990
10+$123.420
25+$120.850
50+$118.280
More Pricing...
100µF
60V
± 10%
PC Pin
-
R
1.1A
Axial Leaded
7.92mm
M39006 Series
16.28mm
-55°C
125°C
MIL-PRF-39006
81F3429

Date/Lot Code

Each
1+$82.140
5+$75.560
10+$63.690
25+$61.310
50+$58.940
More Pricing...
56µF
75V
± 10%
PC Pin
3ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
08C1205

Date/Lot Code

Each
1+$93.180
5+$91.320
10+$89.460
25+$87.600
50+$85.740
More Pricing...
100µF
25V
± 10%
PC Pin
0.99ohm
R
1.435A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1231
Each
1+$111.020
5+$102.140
10+$87.330
25+$84.360
50+$81.380
More Pricing...
47µF
50V
± 10%
PC Pin
-
R
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1259

Date/Lot Code

Each
1+$94.370
5+$87.530
10+$80.680
25+$77.940
50+$75.190
More Pricing...
33µF
75V
± 10%
PC Pin
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1530

Date/Lot Code

Each
1+$134.140
5+$131.450
10+$128.770
25+$126.090
50+$123.400
More Pricing...
39µF
100V
± 10%
PC Pin
-
R
1.3A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
08C1510

Date/Lot Code

Each
1+$88.600
5+$86.830
10+$85.050
25+$83.290
50+$81.510
More Pricing...
120µF
50V
± 10%
PC Pin
-
R
1.2A
Axial Leaded
7.92mm
M39006 Series
17.88mm
-55°C
125°C
MIL-PRF-39006/25
79R3807
Each
1+$124.660
5+$115.910
10+$107.140
25+$103.640
50+$100.140
More Pricing...
120µF
50V
± 10%
Axial Leaded
2.5ohm
-
1.2A
-
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
53M2993

Date/Lot Code

Each
1+$117.500
5+$115.150
10+$112.800
25+$110.450
50+$108.100
More Pricing...
22µF
100V
± 10%
Axial Leaded
4.8ohm
-
965mA
-
7.92mm
135D Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22/25
11AN6902

RoHS

Each
1+$118.720
5+$116.340
10+$113.970
25+$111.590
50+$109.230
More Pricing...
47µF
50V
± 10%
Axial Leaded
-
1 % Per 1000 Hours
-
-
7.92mm
M39006 Series
19.94mm
-55°C
125°C
MIL-PRF-39006/09
11AN6905

RoHS

Each
1+$89.140
5+$83.040
10+$76.940
25+$74.500
50+$72.060
More Pricing...
100µF
25V
± 10%
Axial Leaded
-
0.1 % Per 1000 Hours
1.435A
-
7.92mm
M39006 Series
19.94mm
-55°C
85°C
MIL-PRF-39006/22
81F3435
Each
25+$88.890
50+$87.110
75+$85.330
125+$83.550
250+$81.770
More Pricing...
33µF
100V
-
PC Pin
-
-
250mA
Axial Leaded
7.92mm
109D Series
20.22mm
-
-
-
80K8151
Each
20+$222.580
40+$218.130
60+$213.670
100+$209.220
200+$204.770
More Pricing...
370µF
60V
± 20%
PC Pin
0.6ohm
-
2.9A
Axial Leaded
7.92mm
ST Series
27.2mm
-55°C
85°C
-
18M0292

RoHS

Each
25+$110.550
50+$108.340
75+$106.130
125+$103.920
250+$101.710
More Pricing...
47µF
75V
± 10%
PC Pin
3ohm
-
270mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
17M9979

RoHS

Each
25+$97.810
50+$95.850
75+$93.910
125+$91.950
250+$89.990
More Pricing...
100µF
60V
± 10%
PC Pin
2.5ohm
-
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
08C0933
Each
25+$83.850
50+$82.170
75+$80.490
125+$78.820
250+$77.140
More Pricing...
47µF
50V
± 20%
PC Pin
-
M
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
08C1523
Each
25+$83.370
50+$80.230
75+$79.870
125+$79.510
250+$77.910
More Pricing...
82µF
75V
± 10%
PC Pin
-
R
1A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
56P4345
Each
25+$154.570
50+$151.480
75+$148.380
125+$145.300
250+$142.200
More Pricing...
47µF
125V
± 10%
PC Pin
2.3ohm
-
1.65A
Axial Leaded
7.92mm
ST Series
17.88mm
-55°C
85°C
-
08C1219
Each
25+$94.920
50+$88.470
75+$87.470
125+$86.480
250+$84.740
More Pricing...
68µF
30V
± 10%
PC Pin
-
R
1.285A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
Each
25+$87.130
50+$85.390
75+$83.640
125+$81.900
250+$80.160
More Pricing...
100µF
60V
± 10%
PC Pin
2.5ohm
-
300mA
Axial Leaded
7.92mm
109D Series
20.22mm
-55°C
85°C
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK