Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39006/22-0311Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.11AN6905
Product RangeM39006 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.140 |
| 5+ | $83.040 |
| 10+ | $76.940 |
| 25+ | $74.500 |
| 50+ | $72.060 |
| 100+ | $70.610 |
Price for:Each
Minimum: 1
Multiple: 1
$89.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39006/22-0311Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.11AN6905
Product RangeM39006 Series
Capacitance100µF
Voltage(DC)25VDC
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR-
Failure Rate0.1 % Per 1000 Hours
Ripple Current1.435A
Capacitor Case / Package-
Product Diameter7.92mm
Product Length19.94mm
Product Height-
Product RangeM39006 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39006/22
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
0.1 % Per 1000 Hours
Capacitor Case / Package
-
Product Length
19.94mm
Product Range
M39006 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage(DC)
25VDC
Capacitor Terminals
Axial Leaded
ESR
-
Ripple Current
1.435A
Product Diameter
7.92mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39006/22
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
