Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D187X9075T2.
Newark Part No.15AC5270
Product Range109D Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
20+ | $86.990 |
50+ | $81.050 |
100+ | $79.970 |
200+ | $74.560 |
Price for:Each
Minimum: 20
Multiple: 1
$1,739.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D187X9075T2.
Newark Part No.15AC5270
Product Range109D Series
Technical Datasheet
Capacitance180µF
Voltage(DC)75V
Product Range109D Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
ESR1.8ohm
Lead Spacing-
Failure Rate-
Ripple Current440mA
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length23.4mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
180µF
Product Range
109D Series
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
440mA
Product Diameter
10.31mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
75V
Capacitance Tolerance
± 10%
ESR
1.8ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
23.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate