0
0 Items$0.00

Leaded Tantalum Capacitors :

84 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1237

Date/Lot Code

Each
1+$169.950
5+$158.980
10+$148.010
25+$143.600
50+$139.200
More Pricing...
160µF
50V
± 10%
PC Pin
0.71ohm
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
92B1275

Date/Lot Code

Each
1+$188.820
5+$176.990
10+$165.160
25+$160.420
50+$155.670
More Pricing...
330µF
50V
± 10%
PC Pin
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
63T4660

Date/Lot Code

Each
1+$140.320
5+$130.770
10+$121.200
25+$117.360
50+$113.530
More Pricing...
56µF
75V
± 10%
PC Pin
-
R
1.335A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/22
08C1359

Date/Lot Code

Each
1+$125.600
5+$123.720
10+$116.500
25+$114.250
50+$112.890
More Pricing...
220µF
75V
± 10%
PC Pin
-
M
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
14M4123

Date/Lot Code

Each
1+$186.230
5+$178.450
10+$170.670
25+$167.860
470µF
75V
± 10%
PC Pin
0.9ohm
-
2.75A
Axial Leaded
10.31mm
ST Series
28.6mm
-55°C
125°C
-
92B1271

Date/Lot Code

Each
1+$147.940
5+$138.880
10+$129.820
25+$127.220
50+$124.620
More Pricing...
220µF
60V
± 10%
PC Pin
-
R
1.4A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/25
95M7562

Date/Lot Code

Each
1+$134.960
5+$132.260
10+$129.560
25+$126.860
50+$124.160
More Pricing...
1000µF
60V
± 10%
PC Pin
1ohm
-
3.2A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
-
08C1512

Date/Lot Code

Each
1+$130.600
5+$121.520
10+$112.440
25+$108.800
50+$105.150
More Pricing...
270µF
50V
± 10%
PC Pin
-
R
1.45A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/25
73H5763

Date/Lot Code

Each
1+$169.950
5+$158.980
10+$148.010
25+$143.600
50+$139.200
More Pricing...
86µF
100V
± 10%
PC Pin
-
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
73H5776

Date/Lot Code

Each
1+$230.480
5+$216.890
10+$203.300
25+$197.850
50+$192.400
More Pricing...
150µF
50V
± 10%
PC Pin
1.6ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
28.6mm
-55°C
125°C
-
08C1526
Each
1+$160.110
5+$149.600
10+$139.070
25+$136.380
50+$133.680
More Pricing...
220µF
75V
± 10%
PC Pin
1.12ohm
R
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
73H2166

Date/Lot Code

Each
1+$142.750
5+$139.900
10+$137.040
25+$134.190
50+$131.340
More Pricing...
220µF
60V
± 10%
PC Pin
1.8ohm
-
1.4A
Axial Leaded
10.31mm
135D Series
24.13mm
-55°C
85°C
-
39C4087

Date/Lot Code

Each
1+$102.950
5+$100.890
10+$98.830
25+$96.770
50+$94.710
More Pricing...
270µF
50V
± 10%
PC Pin
1.8ohm
-
440mA
Axial Leaded
10.31mm
109D Series
23.4mm
-55°C
85°C
-
92B1267

Date/Lot Code

Each
1+$125.580
5+$116.850
10+$108.100
25+$104.610
50+$101.100
More Pricing...
180µF
75V
± 10%
PC Pin
-
R
1.3A
Axial Leaded
10.31mm
M39006 Series
32.86mm
-55°C
125°C
MIL-PRF-39006/25
89K7875

Date/Lot Code

Each
1+$177.270
5+$165.970
10+$154.650
25+$150.120
50+$145.590
More Pricing...
56µF
125V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
1.8A
-
10.31mm
M39006 Series
33.27mm
-55°C
125°C
MIL-PRF-39006/22/25
33P3423

Date/Lot Code

Each
1+$101.970
5+$94.390
10+$86.800
25+$86.000
50+$85.170
More Pricing...
330µF
30V
± 20%
Axial Leaded
1.8ohm
-
440mA
-
10.31mm
TANTALEX 109D Series
23.4mm
-55°C
125°C
MIL-DTL-3965
83H8350

Date/Lot Code

Each
1+$230.480
5+$216.890
10+$203.300
25+$197.850
50+$192.400
More Pricing...
680µF
50V
± 10%
PC Pin
0.7ohm
-
2.75A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
35.7mm
-55°C
125°C
-
79R4003

Date/Lot Code

Each
1+$159.720
5+$156.530
10+$153.330
25+$150.140
50+$146.940
More Pricing...
330µF
50V
± 10%
Axial Leaded
1.5ohm
-
1.9A
-
10.31mm
135D Series
33.27mm
-55°C
85°C
MIL-PRF-39006/22/25
08C1541

Date/Lot Code

Each
1+$166.940
5+$156.100
10+$145.270
25+$142.650
50+$140.030
More Pricing...
82µF
125V
± 10%
PC Pin
-
R
1.9A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
08C1264

Date/Lot Code

Each
1+$169.950
5+$158.980
10+$148.010
25+$143.600
50+$139.200
More Pricing...
110µF
75V
± 10%
PC Pin
-
R
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1539

Date/Lot Code

Each
1+$136.140
5+$126.780
10+$117.420
25+$114.540
50+$111.640
More Pricing...
47µF
125V
± 10%
Axial Leaded
-
0.01 % Per 1000 Hours
1.5A
-
10.31mm
M39006 Series
24.13mm
-55°C
125°C
MIL-PRF-39006/22/25
50AJ0465

RoHS

Date/Lot Code

Each
1+$369.540
5+$357.740
10+$345.930
25+$339.010
470µF
75V
± 10%
PC Pin
0.9ohm
P
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0458

RoHS

Date/Lot Code

Each
1+$227.530
5+$211.670
10+$195.790
25+$186.830
50+$177.860
More Pricing...
1800µF
25V
± 10%
PC Pin
0.5ohm
M
3.1A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0462

RoHS

Date/Lot Code

Each
1+$263.890
5+$260.800
10+$257.490
25+$252.330
1800µF
25V
± 10%
PC Pin
0.5ohm
P
3.1A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0461

RoHS

Each
1+$297.490
5+$281.630
10+$265.750
25+$260.440
1200µF
25V
± 10%
PC Pin
0.65ohm
P
2.6A
Axial Leaded
10.31mm
TWA Series
19.46mm
-55°C
125°C
MIL-PRF-39006/33
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK