Leaded Tantalum Capacitors:

15 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AJ3989

RoHS

Each
25+
$4.120
50+
$3.870
100+
$3.670
500+
$3.410
1000+
$3.260
More Pricing...
Min: 30 / Mult: 1
2.2µF
50V
± 10%
Radial Leaded
5mm
-
3.5ohm
-
-
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
-
90C1141

RoHS

Each
1+
$0.520
10+
$0.476
25+
$0.476
50+
$0.476
100+
$0.476
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 10%
PC Pin
2.5mm
-
3.5ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
85°C
-
83K3251

RoHS

Each
25+
$11.030
50+
$10.120
100+
$9.010
500+
$8.190
1000+
$7.230
More Pricing...
Min: 27 / Mult: 1
2.2µF
50V
± 5%
PC Pin
-
-
3.5ohm
-
Axial Leaded
T322 Series
4.57mm
8.76mm
-
-55°C
85°C
-
83K1322

RoHS

Each
50+
$17.570
100+
$15.470
250+
$14.750
500+
$13.710
Min: 75 / Mult: 75
2.2µF
60V
± 10%
PC Pin
-
-
3.5ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
4.7mm
12.04mm
-
-55°C
125°C
-
56P4729
Each
25+
$76.690
50+
$75.080
100+
$70.760
Min: 25 / Mult: 1
15µF
100V
± 10%
PC Pin
-
-
3.5ohm
1.05A
Axial Leaded
SuperTan DLA 93026 Series
5.56mm
20.24mm
-
-55°C
125°C
-
70K8825

RoHS

Each
25+
$6.120
50+
$6.010
100+
$5.910
250+
$5.650
500+
$5.380
Min: 38 / Mult: 1
2.2µF
50V
± 10%
PC Pin
-
-
3.5ohm
-
Axial Leaded
T322 Series
4.57mm
8.76mm
-
-55°C
85°C
-
54J4814

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.559
5000+
$0.547
10000+
$0.508
20000+
$0.474
30000+
$0.445
More Pricing...
Min: 1000 / Mult: 1000
2.2µF
50V
± 10%
PC Pin
2.5mm
-
3.5ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
-
39T1211

RoHS

Each
1+
$1.370
10+
$1.230
100+
$0.983
500+
$0.821
1000+
$0.722
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
PC Pin
5.1mm
-
3.5ohm
-
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
-
80K9134

RoHS

Each
1000+
$1.890
5000+
$1.670
10000+
$1.490
25000+
$1.420
Min: 1000 / Mult: 1000
2.2µF
50V
± 10%
PC Pin
2.5mm
-
3.5ohm
-
Radial Leaded
MCDT Series
5.2mm
-
8.5mm
-55°C
125°C
-
08J0007
Each
25+
$83.460
50+
$81.690
100+
$77.000
Min: 25 / Mult: 1
27µF
125V
± 10%
-
-
-
3.5ohm
-
-
135D Series
-
-
-
-55°C
85°C
-
08J4290
Each
25+
$60.960
50+
$59.680
100+
$56.240
Min: 25 / Mult: 1
39µF
100V
± 10%
-
-
-
3.5ohm
-
-
109D Series
-
-
-
-55°C
85°C
-
18M0654

RoHS

Each
25+
$94.540
50+
$92.270
100+
$88.160
Min: 25 / Mult: 1
27µF
125V
± 10%
PC Pin
-
-
3.5ohm
1.2A
Axial Leaded
135D Series
7.92mm
17.88mm
-
-55°C
85°C
-
18M0236

RoHS

Each
25+
$70.280
50+
$69.680
100+
$67.450
Min: 25 / Mult: 1
39µF
100V
± 10%
-
-
-
3.5ohm
-
-
109D Series
-
-
-
-55°C
85°C
-
08B8526
Each
50+
$16.960
100+
$14.940
250+
$14.230
500+
$13.230
Min: 75 / Mult: 75
2.2µF
50V
± 10%
PC Pin
-
M
3.5ohm
169mA
Axial Leaded
T212 Series
4.7mm
12.04mm
-
-55°C
125°C
MIL-PRF-39003/01
54J4869

RoHS

Each
1000+
$0.456
2500+
$0.420
Min: 1000 / Mult: 1000
2.2µF
50V
± 20%
PC Pin
2.5mm
-
3.5ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK