Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No109D396X9100F2
Newark Part No.08J4290
Product Range109D Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 25+ | $60.960 |
| 50+ | $59.680 |
| 100+ | $56.240 |
Price for:Each
Minimum: 25
Multiple: 1
$1,524.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No109D396X9100F2
Newark Part No.08J4290
Product Range109D Series
Technical Datasheet
Capacitance39µF
Voltage(DC)100V
Product Range109D Series
Capacitance Tolerance± 10%
ESR3.5ohm
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCLead
Technical Specifications
Capacitance
39µF
Product Range
109D Series
ESR
3.5ohm
Operating Temperature Min
-55°C
SVHC
Lead
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Lead Spacing
-
Operating Temperature Max
85°C
Technical Docs (2)
Alternatives for 109D396X9100F2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate