0
0 Items$0.00

39µF Leaded Tantalum Capacitors :

15 Products Found
Find a huge range of 39µF Leaded Tantalum Capacitors at Newark Electronics Canada. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 22µF, 1µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay, Kemet & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1530

Date/Lot Code

Each
1+$103.660
5+$96.190
10+$88.710
25+$86.150
50+$84.150
More Pricing...
39µF
100V
± 10%
PC Pin
-
R
1.3A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/25
46C0859

Date/Lot Code

Each
1+$20.580
5+$18.470
10+$16.370
25+$16.300
100+$16.220
More Pricing...
39µF
10V
± 10%
-
-
-
-
-
-
M39003 Series
-
-55°C
85°C
-
24AM9988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$77.330
10+$74.750
25+$68.590
50+$66.560
100+$64.470
39µF
100V
± 20%
Axial Leaded
3.54ohm
1 % Per 1000 Hours
1.3A
-
7.14mm
TWC Series
16.28mm
-55°C
125°C
MIL-PRF-39006
81K4250

RoHS

Date/Lot Code

Each
1+$10.250
25+$7.580
100+$6.460
250+$6.210
500+$5.940
More Pricing...
39µF
10V
± 10%
PC Pin
2.1ohm
-
-
Axial Leaded
4.57mm
T322 Series
10.67mm
-55°C
85°C
-
49C4560
Each
50+$15.810
100+$15.250
250+$13.740
500+$12.380
1000+$11.000
More Pricing...
39µF
20V
-
-
-
-
-
-
-
TANTALEX 150D Series
-
-55°C
85°C
-
83K1373

RoHS

Each
75+$12.160
100+$11.910
250+$11.670
500+$11.430
39µF
10V
± 20%
PC Pin
2.1ohm
-
-
Axial Leaded
4.7mm
T110 Series, MIL-PRF-39003 Series
12.04mm
-55°C
125°C
-
72K9660

RoHS

Each
20+$30.090
25+$29.720
50+$29.340
100+$28.970
250+$28.390
39µF
35V
± 10%
PC Pin
1ohm
-
-
Axial Leaded
8.92mm
T110 MIL-PRF-39003 Series
19.96mm
-55°C
125°C
-
70K8765

RoHS

Each
75+$12.370
100+$12.130
39µF
10V
± 10%
-
2.1ohm
-
-
-
-
T110 MIL-PRF-39003 Series
-
-55°C
125°C
-
72K9682

RoHS

Each
1+$20.790
5+$18.500
10+$16.200
25+$14.850
100+$13.500
More Pricing...
39µF
20V
± 10%
PC Pin
1.4ohm
-
-
Axial Leaded
7.11mm
T322 Series
13.46mm
-55°C
85°C
-
08J4290
Each
25+$72.290
50+$68.830
100+$67.660
39µF
100V
± 10%
-
3.5ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
08C1245
Each
25+$81.220
50+$75.420
100+$73.610
39µF
60V
± 10%
PC Pin
-
R
1.11A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
49C4558

Date/Lot Code

Each
75+$7.230
100+$6.440
500+$5.870
1000+$5.170
2500+$4.810
39µF
10V
± 10%
-
-
-
-
-
-
TANTALEX 150D Series
-
-55°C
85°C
-
18M0236

RoHS

Each
25+$82.300
50+$80.670
100+$78.500
39µF
100V
± 10%
-
3.5ohm
-
-
-
-
109D Series
-
-55°C
85°C
-
65F2328
Each (Supplied on Cut Tape)
Cut Tape
1000+$5.010
39µF
10V
± 10%
PC Pin
-
-
-
Axial Leaded
4.7mm
TANTALEX 150D Series
12.04mm
-55°C
85°C
-
08B8637
Each
75+$11.470
100+$11.250
250+$11.060
500+$11.050
39µF
10V
± 10%
PC Pin
2.1ohm
M
218mA
Axial Leaded
4.7mm
T212 Series
12.04mm
-55°C
125°C
MIL-PRF-39003/01
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK