Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP225M050SCS
Newark Part No.54J4869
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1000+ | $0.456 |
2500+ | $0.420 |
Price for:Each
Minimum: 1000
Multiple: 1000
$456.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP225M050SCS
Newark Part No.54J4869
Product RangeTAP Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)50V
Product RangeTAP Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing2.5mm
Failure Rate-
Ripple Current-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Capacitor Case / PackageRadial Leaded
Product Diameter5.5mm
ESR3.5ohm
Product Length-
Product Height9mm
Qualification-
Technical Specifications
Capacitance
2.2µF
Product Range
TAP Series
Capacitance Tolerance
± 20%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
3.5ohm
Product Height
9mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
2.5mm
Ripple Current
-
Operating Temperature Max
125°C
Product Diameter
5.5mm
Product Length
-
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate