Leaded Tantalum Capacitors:

36 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79C3962

RoHS

Date/Lot Code

Each
1+
$3.800
10+
$3.800
25+
$3.800
50+
$3.800
100+
$3.800
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
67H3509

RoHS

Date/Lot Code

Each
1+
$2.920
10+
$1.820
25+
$1.740
50+
$1.660
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
5mm
0.6ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
69AK0025

RoHS

Date/Lot Code

Each
1+
$5.900
10+
$5.680
25+
$5.310
50+
$5.110
100+
$4.880
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 10%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
20AM8177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.360
10+
$8.960
25+
$8.430
50+
$8.010
100+
$7.230
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
Radial Leaded
5mm
0.8ohm
-
TAP Series
9mm
16mm
-55°C
125°C
67AK1317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.230
10+
$5.980
25+
$5.700
50+
$5.440
100+
$5.150
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
35K1048

RoHS

Date/Lot Code

Each
1+
$4.540
10+
$3.630
25+
$3.480
50+
$3.330
100+
$3.200
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
06H1846

RoHS

Date/Lot Code

Each
1+
$0.978
10+
$0.978
25+
$0.978
50+
$0.978
100+
$0.978
More Pricing...
Min: 1 / Mult: 1
33µF
35V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
54J4519

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.800
1000+
$1.700
2000+
$1.620
4000+
$1.460
6000+
$1.410
More Pricing...
Min: 500 / Mult: 500
100µF
16V
± 10%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
54J5612

RoHS

Each
100+
$10.570
500+
$9.660
1000+
$8.590
2500+
$8.040
Min: 100 / Mult: 100
68µF
20V
± 10%
PC Pin
5mm
0.9ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
86H9208

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.630
800+
$5.480
1600+
$5.190
2400+
$4.950
Min: 500 / Mult: 500
22µF
50V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14mm
-55°C
125°C
83H1176

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$5.810
800+
$5.660
1600+
$5.360
2400+
$5.120
Min: 500 / Mult: 500
68µF
16V
± 20%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14mm
-55°C
125°C
54J5466

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.910
2000+
$2.770
4000+
$2.590
8000+
$2.420
12000+
$2.340
More Pricing...
Min: 500 / Mult: 500
47µF
35V
± 20%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
49H6175

RoHS

Each
100+
$1.760
500+
$1.510
1000+
$1.420
2500+
$1.320
Min: 100 / Mult: 100
100µF
20V
± 10%
PC Pin
6.35mm
0.6ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
96M1059

RoHS

Each (Supplied on Cut Tape)
100+
$3.120
Min: 500 / Mult: 500
Min: 500 / Mult: 500
47µF
25V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
54J5414

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.480
2000+
$3.330
4000+
$3.100
8000+
$2.910
12000+
$2.810
More Pricing...
Min: 500 / Mult: 500
47µF
25V
± 10%
PC Pin
2.5mm
1ohm
Radial Leaded
TAP Series
9mm
13mm
-55°C
125°C
54J4715

RoHS

Each
100+
$2.020
500+
$1.770
1000+
$1.670
2500+
$1.550
Min: 100 / Mult: 100
150µF
10V
± 10%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
54J4719

RoHS

Each
100+
$3.010
500+
$2.690
1000+
$2.590
2500+
$2.490
Min: 100 / Mult: 100
150µF
16V
± 10%
PC Pin
5mm
0.6ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
83H1181

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.910
2000+
$2.770
4000+
$2.590
8000+
$2.420
12000+
$2.340
More Pricing...
Min: 500 / Mult: 500
68µF
25V
± 20%
PC Pin
5mm
0.8ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
54J4523

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.660
1000+
$1.600
2000+
$1.560
3000+
$1.520
5000+
$1.510
Min: 500 / Mult: 500
100µF
20V
± 10%
PC Pin
5mm
0.6ohm
Radial Leaded
TAP Series
9mm
16mm
-55°C
125°C
54J4876

RoHS

Each (Supplied on Full Reel)
Full Reel
400+
$6.400
800+
$6.220
1600+
$5.880
2400+
$5.630
Min: 500 / Mult: 500
22µF
50V
± 5%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14mm
-55°C
125°C
54J5178

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.550
1000+
$1.460
2000+
$1.390
4000+
$1.260
6000+
$1.220
More Pricing...
Min: 500 / Mult: 500
33µF
35V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
54J5410

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.800
2000+
$2.670
4000+
$2.490
8000+
$2.340
12000+
$2.260
More Pricing...
Min: 500 / Mult: 500
47µF
25V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
54J5413

RoHS

Each
100+
$3.590
500+
$3.230
1000+
$3.120
2500+
$3.010
Min: 100 / Mult: 100
47µF
25V
± 10%
PC Pin
2.5mm
1ohm
Radial Leaded
TAP Series
9mm
13mm
-55°C
125°C
83H1170

RoHS

Each
500+
$5.430
Min: 500 / Mult: 500
68µF
16V
± 10%
PC Pin
5mm
1ohm
Radial Leaded
TAP Series
9mm
14mm
-55°C
125°C
54J4990

RoHS

Each
100+
$1.820
500+
$1.660
1000+
$1.450
2500+
$1.310
Min: 100 / Mult: 100
220µF
6.3V
± 10%
PC Pin
5mm
0.9ohm
Radial Leaded
TAP Series
9mm
14.5mm
-55°C
125°C
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK