Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP686K016CCS
Newark Part No.83H1170
Product RangeTAP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
500+ | $5.430 |
Price for:Each
Minimum: 500
Multiple: 500
$2,715.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAP686K016CCS
Newark Part No.83H1170
Product RangeTAP Series
Technical Datasheet
Capacitance68µF
Voltage(DC)16V
Product RangeTAP Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Failure Rate-
Lead Spacing5mm
Operating Temperature Min-55°C
Ripple Current-
Capacitor Case / PackageRadial Leaded
Operating Temperature Max125°C
ESR1ohm
Product Diameter9mm
Product Length-
Product Height14mm
Qualification-
Technical Specifications
Capacitance
68µF
Product Range
TAP Series
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Ripple Current
-
Operating Temperature Max
125°C
Product Diameter
9mm
Product Height
14mm
SVHC
No SVHC (10-Jun-2022)
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Failure Rate
-
Operating Temperature Min
-55°C
Capacitor Case / Package
Radial Leaded
ESR
1ohm
Product Length
-
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate