0
0 Items$0.00

Leaded Tantalum Capacitors:

32 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M3102

RoHS

Date/Lot Code

Each
1+
$6.900
10+
$4.400
25+
$4.330
50+
$4.240
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.54mm
2ohm
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
59M3105

RoHS

Date/Lot Code

Each
1+
$1.410
10+
$1.410
25+
$1.410
50+
$1.410
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
2.5ohm
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
87AJ3929

RoHS

Each
1+
$3.730
Min: 35 / Mult: 1
1µF
50V
± 10%
Radial Leaded
2.54mm
-
-
UltraDip II T35X Series
4.5mm
-
9.9mm
-55°C
125°C
59M3103

RoHS

Date/Lot Code

Each
1+
$7.500
10+
$5.590
25+
$5.220
50+
$4.840
100+
$4.600
More Pricing...
Min: 1 / Mult: 1
33µF
10V
± 10%
Radial Leaded
2.54mm
2.1ohm
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
18AC7870

RoHS

Date/Lot Code

Each
1+
$6.820
10+
$5.300
25+
$5.060
50+
$4.860
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
2.54mm
2ohm
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
42AC0154

RoHS

Date/Lot Code

Each
1+
$8.210
10+
$6.060
25+
$5.800
50+
$5.540
100+
$5.170
More Pricing...
Min: 1 / Mult: 1
3.3µF
50V
± 20%
Radial Leaded
2.54mm
3ohm
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
59M3104

RoHS

Date/Lot Code

Each
1+
$6.940
10+
$5.150
25+
$4.800
50+
$4.440
100+
$4.220
More Pricing...
Min: 1 / Mult: 1
47µF
6.3V
± 10%
Radial Leaded
2.54mm
2ohm
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
07AM7868

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$7.130
2+
$6.770
4+
$6.400
6+
$6.040
10+
$5.680
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
2.54mm
-
-
UltraDip II T35X Series
-
6mm
9.9mm
-55°C
125°C
87F5127

Date/Lot Code

Each
1+
$0.315
10+
$0.315
25+
$0.315
50+
$0.315
100+
$0.315
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
2.54mm
2ohm
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
14M6548

RoHS

Date/Lot Code

Each
1+
$0.271
10+
$0.271
25+
$0.271
50+
$0.271
100+
$0.271
More Pricing...
Min: 1 / Mult: 1
2.7µF
35V
± 10%
PC Pin
3.18mm
-
Radial Leaded
UltraDip II T35X Series
5mm
-
9.9mm
-55°C
125°C
57K9305

RoHS

Each
500+
$3.550
1000+
$3.080
2500+
$2.770
Min: 500 / Mult: 500
6.8µF
35V
± 20%
Radial Leaded
2.54mm
2.5ohm
Radial Leaded
UltraDip II T35X Series
-
-
9.9mm
-55°C
125°C
23AJ4736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$4.370
Min: 1000 / Mult: 1000
2.7µF
35V
± 10%
PC Pin
3.18mm
-
Radial Leaded
UltraDip II T35X Series
5mm
-
9.9mm
-55°C
125°C
43K4283

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.450
2000+
$3.270
4000+
$2.950
6000+
$2.840
10000+
$2.740
Min: 1000 / Mult: 1000
6.8µF
35V
± 10%
PC Pin
2.54mm
2.5ohm
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
57K7994

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.060
2000+
$2.990
4000+
$2.920
6000+
$2.850
Min: 1000 / Mult: 1000
22µF
16V
± 10%
PC Pin
2.54mm
2ohm
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
57K8063

RoHS

Each
1000+
$2.780
2500+
$2.480
Min: 1000 / Mult: 1000
3.3µF
35V
± 20%
PC Pin
5.08mm
4ohm
Radial Leaded
UltraDip II T35X Series
5mm
-
9.9mm
-55°C
125°C
57K7997

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.270
2000+
$3.080
4000+
$2.780
6000+
$2.680
10000+
$2.580
Min: 1000 / Mult: 1000
6.8µF
35V
± 20%
PC Pin
2.54mm
2.5ohm
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
43K4281

RoHS

Each
500+
$3.750
1000+
$3.270
2500+
$2.920
Min: 500 / Mult: 500
47µF
6.3V
± 20%
PC Pin
2.54mm
2ohm
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
70K8921

RoHS

Each
1000+
$3.080
2500+
$2.760
Min: 1000 / Mult: 1000
22µF
6V
± 10%
PC Pin
5mm
3.7ohm
Radial Leaded
UltraDip II T35X Series
5mm
-
9.9mm
-55°C
125°C
57K9391

RoHS

Each
1000+
$3.700
2500+
$3.310
Min: 1000 / Mult: 1000
3.3µF
35V
± 10%
PC Pin
3.18mm
4ohm
Radial Leaded
UltraDip II T35X Series
5mm
-
9.9mm
-55°C
125°C
68K6643

RoHS

Each
1000+
$2.950
2500+
$2.650
Min: 1000 / Mult: 1000
2.2µF
25V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
4.5mm
-
9.9mm
-55°C
125°C
57K9302

RoHS

Date/Lot Code

Each
500+
$3.910
1000+
$3.450
2500+
$3.210
Min: 500 / Mult: 500
3.3µF
50V
± 10%
PC Pin
2.54mm
3ohm
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
43K4280

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.450
2000+
$3.270
4000+
$2.950
6000+
$2.840
10000+
$2.740
Min: 1000 / Mult: 1000
22µF
16V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
57K9300

RoHS

Each
500+
$3.570
1000+
$3.150
2500+
$2.920
Min: 500 / Mult: 500
15µF
20V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
85°C
57K7995

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$4.110
2000+
$3.910
4000+
$3.640
8000+
$3.380
12000+
$3.270
More Pricing...
Min: 1000 / Mult: 1000
3.3µF
50V
± 10%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
68K6623

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$3.720
2000+
$3.550
4000+
$3.300
8000+
$3.080
12000+
$2.970
More Pricing...
Min: 1000 / Mult: 1000
33µF
10V
± 20%
PC Pin
2.54mm
-
Radial Leaded
UltraDip II T35X Series
6mm
-
9.9mm
-55°C
125°C
1-25 of 32 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK