0
0 Items$0.00

Leaded Tantalum Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1508

Date/Lot Code

Each
1+$80.710
5+$73.680
10+$66.650
25+$64.740
50+$62.820
More Pricing...
33µF
50V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
13.08mm
-55°C
125°C
MIL-PRF-39006/25
34M4693

Date/Lot Code

Each
1+$101.050
5+$93.530
10+$86.020
25+$83.010
50+$80.000
More Pricing...
22µF
75V
± 10%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
33P6107
Each
25+$136.600
50+$133.860
75+$131.130
125+$128.390
250+$125.670
More Pricing...
47µF
60V
± 10%
PC Pin
2ohm
-
1.05A
Axial Leaded
5.56mm
SuperTan DLA 93026 Series
13.08mm
-55°C
85°C
-
56P4733

Date/Lot Code

Each
25+$103.180
50+$96.360
75+$95.310
125+$94.260
250+$92.370
More Pricing...
10µF
125V
± 10%
PC Pin
5.5ohm
-
1.05A
Axial Leaded
5.56mm
SuperTan DLA 93026 Series
13.08mm
-55°C
125°C
-
18M0607

RoHS

Each
25+$114.670
50+$112.380
75+$110.080
125+$107.800
250+$105.500
More Pricing...
22µF
75V
± 10%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
79R4188
Each
25+$109.210
50+$107.030
75+$104.850
125+$102.660
250+$100.480
More Pricing...
68µF
25V
± 10%
PC Pin
4.3ohm
-
850mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
06X1259

RoHS

Each
1+$189.290
5+$167.380
10+$141.100
25+$127.960
50+$125.410
More Pricing...
10µF
100V
± 10%
Axial Leaded
5.9ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
73H2174
Each
25+$123.930
50+$121.460
75+$118.970
125+$116.500
250+$114.020
More Pricing...
22µF
75V
± 20%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
56P4304
Each
25+$122.430
50+$119.980
75+$117.530
125+$115.080
250+$112.630
More Pricing...
10µF
125V
± 10%
PC Pin
5.5ohm
-
1.05A
Axial Leaded
5.56mm
ST Series
13.08mm
-55°C
85°C
-
06X1275

RoHS

Each
1+$190.580
5+$168.530
10+$142.070
25+$128.840
50+$126.270
More Pricing...
56µF
30V
± 10%
Axial Leaded
5.2ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
06X0917
Each
1+$114.480
5+$107.950
10+$100.100
25+$92.900
50+$90.940
More Pricing...
10µF
125V
± 10%
Axial Leaded
5.5ohm
-
1.05A
Axial Leaded
4.78mm
ST Series
13.08mm
-55°C
85°C
-
06X1263

RoHS

Each
1+$174.870
5+$154.600
10+$130.270
25+$118.100
50+$115.740
More Pricing...
22µF
25V
± 10%
Axial Leaded
4.2ohm
-
800mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
06X1277

RoHS

Each
1+$128.880
5+$126.310
10+$123.730
25+$121.160
50+$118.580
More Pricing...
68µF
25V
± 10%
Axial Leaded
4.3ohm
-
850mA
Axial Leaded
4.78mm
135D Series
13.08mm
-55°C
85°C
-
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK