0
0 Items$0.00

Leaded Tantalum Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
16AM9259

RoHS

Each
1+$36.910
5+$33.680
10+$30.440
25+$28.740
100+$27.020
More Pricing...
22µF
50V
± 10%
Axial Leaded
1ohm
-
7.62mm
T322 Series
18.03mm
-55°C
125°C
83K3369

RoHS

Each
1+$34.190
10+$27.510
25+$27.240
50+$26.970
100+$26.430
More Pricing...
18µF
50V
± 10%
PC Pin
1.2ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
70K8877

RoHS

Each
12+$21.600
25+$20.460
50+$19.310
100+$18.250
68µF
25V
± 10%
PC Pin
0.8ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
83K3365

RoHS

Each
1+$24.350
5+$22.830
10+$21.300
25+$20.870
100+$20.450
More Pricing...
100µF
20V
± 20%
PC Pin
0.6ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
70K8868

RoHS

Each
12+$19.230
25+$18.770
50+$18.300
100+$17.640
250+$17.520
More Pricing...
100µF
20V
± 10%
PC Pin
0.6ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
83K3380

RoHS

Each
1+$26.370
5+$23.600
10+$20.830
25+$19.500
100+$18.160
More Pricing...
47µF
35V
± 20%
PC Pin
0.8ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
70K8874

RoHS

Each
12+$21.600
25+$21.030
50+$20.460
100+$18.620
220µF
10V
± 10%
PC Pin
0.6ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
70K8871

RoHS

Each
12+$21.610
25+$21.120
50+$20.600
100+$18.620
150µF
15V
± 10%
PC Pin
0.6ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
70K8872

RoHS

Each
1+$22.350
5+$21.830
10+$21.300
25+$20.870
100+$20.450
More Pricing...
150µF
15V
± 20%
PC Pin
0.6ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
85°C
70K8870

RoHS

Each
1+$30.430
10+$26.970
25+$26.430
50+$25.890
100+$25.350
More Pricing...
15µF
50V
± 10%
PC Pin
1.2ohm
Axial Leaded
7.62mm
T322 Series
18.03mm
-55°C
125°C
16AM5589

RoHS

Each
1+$30.660
5+$27.800
10+$24.950
25+$23.470
100+$21.980
More Pricing...
47µF
35V
± 10%
Axial Leaded
0.8ohm
-
7.62mm
T322 Series
18.03mm
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK