M39003 Series Leaded Tantalum Capacitors:
64 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47F592 | Each | 1+ $14.320 10+ $10.890 25+ $10.190 50+ $9.510 100+ $9.090 More Pricing... | Min: 1 / Mult: 1 | 10µF | 20V | ± 10% | PC Pin | M | - | 186mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
47F674 | Each | 1+ $18.410 10+ $13.930 25+ $12.900 50+ $11.870 100+ $10.720 More Pricing... | Min: 1 / Mult: 1 | 4.7µF | 50V | ± 10% | PC Pin | M | - | 200mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0387 | Each | 1+ $12.100 10+ $9.160 25+ $8.580 50+ $7.980 100+ $7.620 More Pricing... | Min: 1 / Mult: 1 | 1µF | 50V | ± 10% | PC Pin | R | - | 106mA | Axial Leaded | M39003 Series | 3.43mm | 7.26mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
47F595 | Each | 1+ $12.890 10+ $9.800 25+ $9.180 50+ $8.570 100+ $8.180 More Pricing... | Min: 1 / Mult: 1 | 15µF | 20V | ± 10% | PC Pin | M | - | 209mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
93B9399 | Each | 1+ $12.100 10+ $9.160 25+ $8.580 50+ $7.980 100+ $7.620 More Pricing... | Min: 1 / Mult: 1 | 1µF | 50V | ± 10% | PC Pin | P | - | 106mA | Axial Leaded | M39003 Series | 3.43mm | 7.26mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0985 | Each | 1+ $31.240 5+ $28.190 10+ $25.140 25+ $23.910 50+ $22.700 More Pricing... | Min: 1 / Mult: 1 | 10µF | 50V | ± 10% | PC Pin | B | - | - | Axial Leaded | M39003 Series | 7.34mm | 20.88mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
06H2424 | Each | 1+ $23.520 10+ $18.600 25+ $17.630 50+ $16.640 100+ $16.030 More Pricing... | Min: 1 / Mult: 1 | 10µF | 50V | ± 10% | PC Pin | M | - | - | Axial Leaded | M39003 Series | 7.34mm | 20.88mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0204 | Each | 1+ $9.330 | Min: 1 / Mult: 1 | 10µF | 20V | ± 10% | PC Pin | P | - | 186mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0219 | Each | 1+ $13.700 10+ $10.440 25+ $9.800 50+ $9.150 100+ $8.750 More Pricing... | Min: 1 / Mult: 1 | 6.8µF | 35V | ± 10% | PC Pin | P | - | 200mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
47F686 | Each | 1+ $37.030 5+ $33.570 10+ $30.110 25+ $28.720 50+ $27.330 More Pricing... | Min: 1 / Mult: 1 | 22µF | 50V | ± 10% | PC Pin | M | - | - | Axial Leaded | M39003 Series | 8.92mm | 23.42mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
47F577 | Each | 1+ $9.080 10+ $7.890 | Min: 1 / Mult: 1 | 22µF | 15V | ± 10% | PC Pin | M | - | 224mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0342 | Each | 1+ $14.430 10+ $11.050 25+ $10.370 50+ $9.710 100+ $9.290 More Pricing... | Min: 1 / Mult: 1 | 10µF | 20V | ± 10% | - | - | - | - | - | M39003 Series | - | - | -55°C | 85°C | - | ||||
46C0962 | Each | 1+ $11.750 10+ $8.870 25+ $8.300 50+ $7.730 100+ $7.370 More Pricing... | Min: 1 / Mult: 1 | 1µF | 50V | ± 10% | - | - | - | - | - | M39003 Series | - | - | -55°C | 85°C | - | ||||
47F560 | Each | 1+ $7.270 | Min: 1 / Mult: 1 | 4.7µF | 10V | ± 10% | PC Pin | M | - | 106mA | Axial Leaded | M39003 Series | 3.43mm | 7.26mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0859 | Each | 1+ $17.630 10+ $13.680 25+ $12.900 50+ $12.110 100+ $11.620 More Pricing... | Min: 1 / Mult: 1 | 39µF | 10V | ± 10% | - | - | - | - | - | M39003 Series | - | - | -55°C | 85°C | - | ||||
46C0980 | Each | 1+ $18.840 10+ $14.700 25+ $13.860 50+ $13.030 100+ $12.510 More Pricing... | Min: 1 / Mult: 1 | 4.7µF | 50V | ± 10% | - | - | - | - | - | M39003 Series | - | - | -55°C | 85°C | - | ||||
47F610 | Each | 1+ $11.030 10+ $8.890 25+ $8.520 50+ $8.180 100+ $7.640 | Min: 1 / Mult: 1 | 6.8µF | 35V | ± 10% | PC Pin | M | - | 200mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
47F612 | Each | 1+ $19.140 10+ $14.420 25+ $13.570 50+ $12.710 100+ $12.320 More Pricing... | Min: 1 / Mult: 1 | 22µF | 35V | ± 10% | PC Pin | M | - | - | Axial Leaded | M39003 Series | 7.34mm | 20.88mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0260 | Each | 1+ $17.450 | Min: 20 / Mult: 1 | 10µF | 50V | ± 10% | PC Pin | P | - | 280mA | Axial Leaded | M39003 Series | 7.34mm | 17.42mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0492 | Each | 100+ $7.540 250+ $7.180 500+ $6.680 | Min: 100 / Mult: 1 | 15µF | 20V | ± 10% | PC Pin | S | - | - | Axial Leaded | M39003 Series | 4.7mm | 15.49mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0393 | Each | 100+ $13.670 500+ $12.440 1000+ $10.990 2500+ $10.220 | Min: 100 / Mult: 1 | 2.2µF | 50V | ± 10% | PC Pin | R | - | 169mA | Axial Leaded | M39003 Series | 4.7mm | 12.04mm | -55°C | 125°C | MIL-PRF-39003/01 | ||||
46C0222 | Each | 10+ $18.210 25+ $16.980 50+ $14.890 100+ $13.850 250+ $13.380 More Pricing... | Min: 20 / Mult: 1 | 22µF | 35V | ± 10% | PC Pin | P | - | 310mA | Axial Leaded | M39003 Series | 7.34mm | 17.42mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
47F601 | Each | 1+ $16.060 | Min: 20 / Mult: 1 | 47µF | 20V | ± 10% | PC Pin | M | - | 323mA | Axial Leaded | M39003 Series | 7.34mm | 17.42mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
06H2425 | Each | 100+ $13.640 250+ $12.860 500+ $12.080 | Min: 100 / Mult: 1 | 6.8µF | 35V | ± 10% | PC Pin | B | - | - | Axial Leaded | M39003 Series | 4.7mm | 15.49mm | -55°C | 85°C | MIL-PRF-39003/01 | ||||
46C0398 | Each | 100+ $10.510 250+ $10.120 500+ $9.720 | Min: 100 / Mult: 1 | 4.7µF | 50V | ± 10% | PC Pin | R | - | - | Axial Leaded | M39003 Series | 4.7mm | 15.49mm | -55°C | 85°C | MIL-PRF-39003/01 |