Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoM39003/01-3009
Newark Part No.46C0492
Product RangeM39003 Series
Also Known AsT212B156K020SS, CSR13E156KS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.540 |
| 250+ | $7.180 |
| 500+ | $6.680 |
Price for:Each
Minimum: 100
Multiple: 1
$754.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-3009
Newark Part No.46C0492
Product RangeM39003 Series
Also Known AsT212B156K020SS, CSR13E156KS
Technical Datasheet
Capacitance15µF
Voltage(DC)20V
Product RangeM39003 Series
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
Failure RateS
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter4.7mm
Product Length15.49mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationMIL-PRF-39003/01
SVHCLead
Technical Specifications
Capacitance
15µF
Product Range
M39003 Series
Capacitor Terminals
PC Pin
Failure Rate
S
Capacitor Case / Package
Axial Leaded
Product Diameter
4.7mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
20V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
-
ESR
-
Product Length
15.49mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate