0
0 Items$0.00

Leaded Tantalum Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
50AJ0465

RoHS

Date/Lot Code

Each
1+$349.700
5+$342.700
10+$335.710
25+$328.720
470µF
75V
± 10%
PC Pin
0.9ohm
P
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0461

RoHS

Each
1+$271.230
5+$265.810
10+$260.370
25+$254.950
50+$249.530
More Pricing...
1200µF
25V
± 10%
PC Pin
0.65ohm
P
2.6A
Axial Leaded
10.31mm
TWA Series
19.46mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0462

RoHS

Date/Lot Code

Each
1+$420.670
5+$371.960
10+$313.500
25+$284.270
50+$278.580
More Pricing...
1800µF
25V
± 10%
PC Pin
0.5ohm
P
3.1A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0458

RoHS

Date/Lot Code

Each
1+$266.190
5+$235.480
10+$198.660
25+$180.240
50+$172.850
More Pricing...
1800µF
25V
± 10%
PC Pin
0.5ohm
M
3.1A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0464

RoHS

Date/Lot Code

Each
1+$359.190
5+$352.000
10+$344.820
25+$337.640
50+$330.460
More Pricing...
560µF
60V
± 10%
PC Pin
0.8ohm
P
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
73AC8420
Each
12+$239.010
36+$234.230
60+$229.450
470µF
75V
± 20%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
85°C
MIL-PRF-39006/33
73AC8421
Each
12+$242.140
36+$237.300
60+$232.450
470µF
75V
± 10%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
85°C
MIL-PRF-39006/33
50AJ0459

RoHS

Date/Lot Code

Each
12+$188.480
24+$186.010
36+$183.540
60+$181.060
120+$177.430
More Pricing...
1000µF
30V
± 10%
PC Pin
0.7ohm
M
2.5A
Axial Leaded
10.31mm
TWA Series
19.46mm
-55°C
125°C
MIL-PRF-39006/33
99AC9367
Each
1+$318.970
5+$315.190
10+$311.420
25+$296.310
470µF
75V
± 10%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
-
TWA Series
26.97mm
-55°C
85°C
MIL-PRF-39006/33
50AJ0460

RoHS

Date/Lot Code

Each
12+$236.150
24+$233.050
36+$229.950
60+$226.850
120+$222.320
More Pricing...
560µF
60V
± 10%
PC Pin
0.8ohm
M
2.75A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0463

RoHS

Each
12+$319.280
24+$312.900
36+$306.510
60+$300.130
120+$293.730
More Pricing...
1000µF
30V
± 10%
PC Pin
0.7ohm
P
2.5A
Axial Leaded
10.31mm
TWA Series
19.46mm
-55°C
125°C
MIL-PRF-39006/33
50AJ0457

RoHS

Date/Lot Code

Each
12+$202.010
24+$199.350
36+$196.700
60+$194.040
120+$190.170
More Pricing...
1200µF
25V
± 10%
PC Pin
0.65ohm
M
2.6A
Axial Leaded
10.31mm
TWA Series
19.46mm
-55°C
125°C
MIL-PRF-39006/33
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK