0
0 Items$0.00

Leaded Tantalum Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
09X0759
KYOCERA AVX
Each
1+$120.170
5+$105.140
10+$87.130
25+$78.100
50+$76.550
More Pricing...
330µF
75V
± 10%
Axial Leaded
1ohm
-
2.1A
Axial Leaded
-
TWA Series
19.46mm
-55°C
125°C
-
25AM0011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$319.850
10+$287.130
25+$280.590
50+$274.020
100+$268.550
100µF
125V
± 20%
Axial Leaded
1.8ohm
-
2.1A
-
9.52mm
DLA 93026 Series
19.46mm
-55°C
125°C
MIL-PRF-39006
12AN0712

RoHS

Date/Lot Code

Each
1+$405.410
5+$384.310
10+$363.220
25+$355.950
390µF
60V
± 10%
Axial Leaded
0.9ohm
-
2.1A
-
9.53mm
SuperTan T34 Series
19.46mm
-55°C
85°C
-
95M7555
Each
12+$164.520
24+$161.990
36+$159.450
60+$156.920
120+$153.780
More Pricing...
100µF
125V
± 10%
PC Pin
1.8ohm
-
2.1A
Axial Leaded
9.52mm
TWA Series
19.46mm
-55°C
125°C
-
56P4308
Each
20+$181.080
40+$177.450
60+$173.840
100+$170.210
200+$166.590
More Pricing...
100µF
125V
± 10%
PC Pin
1.8ohm
-
2.1A
Axial Leaded
10.31mm
ST Series
21.03mm
-55°C
85°C
-
61H8457
Each
20+$156.970
40+$152.430
60+$147.880
100+$144.930
200+$141.960
More Pricing...
330µF
75V
± 10%
PC Pin
1ohm
-
2.1A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
19.46mm
-55°C
125°C
-
67W0405
Each
1+$318.840
5+$282.450
10+$238.760
25+$233.980
50+$229.210
More Pricing...
470µF
50V
± 20%
Axial Leaded
0.75ohm
-
2.1A
Axial Leaded
-
T16 Series
19.46mm
-55°C
85°C
-
97H3518
Each
20+$252.000
40+$246.960
60+$241.920
100+$236.880
200+$231.840
More Pricing...
470µF
50V
± 20%
PC Pin
0.75ohm
-
2.1A
Axial Leaded
10.31mm
ST Series
21.03mm
-55°C
125°C
-
56P4730
Each
20+$156.970
40+$152.430
60+$147.880
100+$144.930
200+$141.960
More Pricing...
150µF
100V
± 10%
PC Pin
1.6ohm
-
2.1A
Axial Leaded
10.31mm
SuperTan DLA 93026 Series
21.03mm
-55°C
125°C
-
95M7561
Each
12+$196.310
24+$171.780
36+$142.320
60+$127.600
120+$117.790
More Pricing...
470µF
50V
± 10%
PC Pin
0.75ohm
-
2.1A
Axial Leaded
9.52mm
TWA Series
19.46mm
-55°C
125°C
-
95M7559
Each
12+$161.300
24+$158.810
36+$156.320
60+$153.830
120+$150.760
More Pricing...
330µF
75V
± 10%
PC Pin
1ohm
-
2.1A
Axial Leaded
9.52mm
TWA Series
19.46mm
-55°C
125°C
-
08C1498
Each
20+$165.940
40+$162.620
60+$159.310
100+$155.990
200+$152.670
More Pricing...
680µF
25V
± 10%
PC Pin
-
R
2.1A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
67W0401
Each
1+$321.170
5+$284.510
10+$240.510
25+$235.690
50+$230.890
More Pricing...
100µF
125V
± 20%
PC Pin
1.8ohm
-
2.1A
Axial Leaded
-
T16 Series
26.59mm
-55°C
85°C
-
94H7021
Each
20+$195.680
40+$191.760
60+$187.850
100+$183.930
200+$180.030
More Pricing...
390µF
60V
± 20%
PC Pin
0.9ohm
-
2.1A
Axial Leaded
10.31mm
ST Series
21.03mm
-55°C
125°C
-
81H0022
Each
20+$171.120
40+$167.710
60+$164.280
100+$160.860
200+$157.430
More Pricing...
330µF
75V
± 20%
PC Pin
1ohm
-
2.1A
Axial Leaded
10.31mm
ST Series
21.03mm
-55°C
125°C
-
06X0927
Each
1+$183.010
5+$179.350
10+$175.690
25+$172.030
50+$168.360
More Pricing...
330µF
75V
± 10%
PC Pin
1ohm
-
2.1A
Axial Leaded
9.52mm
ST Series
28.19mm
-55°C
85°C
-
06X0918
Each
1+$147.620
5+$141.310
10+$126.910
25+$122.420
50+$120.610
More Pricing...
100µF
125V
± 10%
Axial Leaded
1.8ohm
-
2.1A
Axial Leaded
9.52mm
ST Series
21.03mm
-55°C
85°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK