0
0 Items$0.00

Tantalum Capacitors :

13,054 Products Found

All Filters

Expand Filters

Which Tantalum Capacitors are you looking for?

Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Product Range
Operating Temperature Max
Qualification
60R5827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.595
25+$0.370
100+$0.253
250+$0.229
500+$0.206
More Pricing...
10µF
16V
1206 [3216 Metric]
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-55°C
TAJ Series
125°C
AEC-Q200
43K4269

RoHS

Date/Lot Code

Each
1+$6.980
10+$4.960
25+$4.640
50+$4.320
100+$4.090
More Pricing...
10µF
25V
Radial Leaded
± 10%
2.5ohm
-
-
-
-
-
8.9mm
-55°C
UltraDip II T35X Series
125°C
-
99M0556

RoHS

Each
1+$2.970
25+$2.180
100+$1.900
250+$1.880
500+$1.850
More Pricing...
1µF
35V
Radial Leaded
± 10%
-
-
-
-
-
-
7.11mm
-55°C
TANTALEX 199D Series
85°C
-
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.915
25+$0.580
100+$0.409
250+$0.375
500+$0.341
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
-55°C
T491 Series
125°C
-
84K8347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.749
25+$0.468
100+$0.325
250+$0.297
500+$0.269
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
-55°C
TPS Series
125°C
-
57K2042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$1.210
68µF
16V
2917 [7343 Metric]
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
-55°C
T491 Series
125°C
-
79C3962

RoHS

Date/Lot Code

Each
1+$10.240
10+$7.520
25+$7.020
50+$6.510
100+$5.960
More Pricing...
47µF
35V
Radial Leaded
± 10%
0.8ohm
-
-
-
-
-
16mm
-55°C
TAP Series
125°C
-
75M2905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.688
100µF
6.3V
1411 [3528 Metric]
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
-55°C
TPS Series
125°C
-
57K1635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.712
25+$0.445
100+$0.309
250+$0.282
500+$0.254
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
-55°C
T491 Series
125°C
-
57K1636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.741
25+$0.467
100+$0.324
250+$0.296
500+$0.267
More Pricing...
10µF
16V
1206 [3216 Metric]
± 10%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
-55°C
T491 Series
125°C
-
57K2017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.610
25+$1.790
100+$1.370
250+$1.280
500+$1.250
More Pricing...
4.7µF
50V
2917 [7343 Metric]
± 10%
1.4ohm
D
-
354mA
7.3mm
4.3mm
2.8mm
-55°C
T491 Series
125°C
-
81C8671

RoHS

Date/Lot Code

Each
1+$0.959
10+$0.531
25+$0.502
50+$0.471
100+$0.442
More Pricing...
1µF
35V
Radial Leaded
± 10%
8ohm
-
-
-
-
-
7mm
-55°C
TAP Series
125°C
-
47F592

Date/Lot Code

Each
1+$17.020
5+$15.050
10+$13.080
25+$12.050
100+$11.020
More Pricing...
10µF
20V
Axial Leaded
± 10%
-
-
M
186mA
12.04mm
-
-
-55°C
M39003 Series
85°C
MIL-PRF-39003/01
35K1285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.869
100+$0.634
250+$0.622
500+$0.609
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
0.5ohm
C
-
469mA
6mm
2.8mm
2.6mm
-55°C
TPS Series
125°C
-
25M8477

RoHS

Each
1+$0.662
10+$0.446
100+$0.372
500+$0.295
1000+$0.249
More Pricing...
0.1µF
35V
Radial Leaded
± 20%
26ohm
-
-
-
-
-
10mm
-55°C
MCCB Series
125°C
-
65F2368

Date/Lot Code

Each
1+$17.650
25+$13.340
100+$10.250
250+$9.860
500+$9.460
More Pricing...
10µF
35V
Axial Leaded
± 10%
-
-
-
-
20.88mm
-
-
-55°C
TANTALEX 150D Series
85°C
-
34M2545

RoHS

Each
1+$4.380
25+$2.880
100+$2.420
250+$2.290
500+$2.170
More Pricing...
1µF
50V
Radial Leaded
± 10%
-
-
-
-
-
-
7.62mm
-55°C
TANTALEX 199D Series
85°C
-
19C6261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.430
25+$0.947
100+$0.698
250+$0.684
500+$0.670
More Pricing...
4.7µF
35V
2312 [6032 Metric]
± 10%
0.6ohm
C
-
428mA
6mm
2.8mm
2.6mm
-55°C
TPS Series
125°C
-
75M2991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.070
25+$2.910
100+$2.070
250+$2.030
500+$1.970
More Pricing...
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
-
1.29A
7.3mm
4.3mm
4.1mm
-55°C
TPS Series
125°C
-
57K1848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.797
100+$0.574
250+$0.563
500+$0.552
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
1.5ohm
C
-
271mA
6mm
3.2mm
2.5mm
-55°C
T491 Series
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+$4.280
25+$2.750
100+$2.430
250+$2.380
500+$2.310
More Pricing...
10µF
50V
Radial Leaded
± 10%
1.6ohm
-
-
-
-
-
11.5mm
-55°C
TAP Series
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+$8.550
10+$6.370
25+$5.960
50+$5.560
100+$5.100
More Pricing...
10µF
35V
Radial Leaded
± 20%
-
-
-
-
-
-
10.16mm
-55°C
TANTALEX 199D Series
85°C
-
43K4284

RoHS

Date/Lot Code

Each
1+$9.700
10+$6.470
25+$6.080
50+$5.670
100+$5.560
More Pricing...
10µF
35V
Radial Leaded
± 10%
2ohm
-
-
-
-
-
10.2mm
-55°C
UltraDip II T35X Series
125°C
-
57K1888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.820
100+$0.594
250+$0.581
500+$0.570
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1.5ohm
C
-
262mA
6mm
3.2mm
2.5mm
-55°C
T491 Series
125°C
-
19P2407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$0.988
100+$0.917
250+$0.780
500+$0.642
More Pricing...
47µF
20V
2917 [7343 Metric]
± 20%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
-55°C
TANTAMOUNT 293D Series
85°C
-
1-25 of 13054 items
of 523 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK