1507 [3718 Metric] SMD Tantalum Capacitors:

18 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26M7598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.910
10+
$1.700
25+
$1.660
50+
$1.620
100+
$1.570
Total:$14.55
Min: 5 / Mult: 5
Total:$157.00
Min: 100 / Mult: 5
4.7µF
16V
1507 [3718 Metric]
± 10%
2.9ohm
A
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
26M7593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.700
10+
$1.560
25+
$1.530
50+
$1.490
100+
$1.460
More Pricing...
Total:$13.50
Min: 5 / Mult: 5
Total:$146.00
Min: 100 / Mult: 5
2.2µF
20V
1507 [3718 Metric]
± 10%
3.8ohm
A
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 595D Series
-55°C
125°C
40K1749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.280
10+
$1.390
25+
$1.330
50+
$1.270
100+
$1.210
More Pricing...
Total:$2.28
Min: 1 / Mult: 1
Total:$13.90
Min: 10 / Mult: 1
10µF
10V
1507 [3718 Metric]
± 20%
1.9ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
96F2172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.690
10+
$1.440
25+
$1.410
50+
$1.380
100+
$1.350
Total:$2.69
Min: 1 / Mult: 1
Total:$14.40
Min: 10 / Mult: 1
10µF
10V
1507 [3718 Metric]
± 10%
1.9ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.290
Total:$2,580.00
Min: 2000 / Mult: 2000
10µF
16V
1507 [3718 Metric]
± 10%
2.5ohm
A
170mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
Total:$2,200.00
Min: 2000 / Mult: 2000
6.8µF
16V
1507 [3718 Metric]
± 10%
2.8ohm
A
160mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
40K1768

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.130
4000+
$1.020
6000+
$0.979
10000+
$0.957
Total:$2,260.00
Min: 2000 / Mult: 2000
4.7µF
16V
1507 [3718 Metric]
± 20%
2.9ohm
A
160mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0568

RoHS

Each (Supplied on Cut Tape)
250+
$1.350
Total:$2,700.00
Min: 2000 / Mult: 2000
Total:$2,700.00
Min: 2000 / Mult: 2000
3.3µF
20V
1507 [3718 Metric]
± 10%
3.8ohm
A
140mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J4220

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.160
4000+
$1.050
6000+
$1.010
10000+
$0.983
Total:$2,320.00
Min: 2000 / Mult: 2000
1µF
35V
1507 [3718 Metric]
± 10%
4.1ohm
A
140mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0548

RoHS

Each (Supplied on Cut Tape)
500+
$1.230
Total:$2,460.00
Min: 2000 / Mult: 2000
Total:$2,460.00
Min: 2000 / Mult: 2000
15µF
10V
1507 [3718 Metric]
± 10%
1.8ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0530

RoHS

Each (Supplied on Cut Tape)
100+
$1.450
Total:$2,900.00
Min: 2000 / Mult: 2000
Total:$2,900.00
Min: 2000 / Mult: 2000
1µF
35V
1507 [3718 Metric]
± 10%
4.1ohm
A
140mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
40K1767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.390
Total:$2,780.00
Min: 2000 / Mult: 2000
4.7µF
16V
1507 [3718 Metric]
± 20%
2.9ohm
A
160mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0569

RoHS

Each (Supplied on Cut Tape)
1+
$1.210
Total:$2,420.00
Min: 2000 / Mult: 2000
Total:$2,420.00
Min: 2000 / Mult: 2000
33µF
6.3V
1507 [3718 Metric]
± 10%
1.7ohm
A
210mA
3.7mm
1.8mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
40K1750

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.040
4000+
$0.997
8000+
$0.962
12000+
$0.928
Total:$2,080.00
Min: 2000 / Mult: 2000
10µF
10V
1507 [3718 Metric]
± 20%
1.9ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
07J7371

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.080
4000+
$0.968
6000+
$0.933
10000+
$0.912
Total:$2,160.00
Min: 2000 / Mult: 2000
10µF
10V
1507 [3718 Metric]
± 10%
1.9ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J4246

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.030
4000+
$0.925
6000+
$0.891
10000+
$0.872
Total:$2,060.00
Min: 2000 / Mult: 2000
22µF
10V
1507 [3718 Metric]
± 10%
1.8ohm
A
200mA
3.7mm
1.8mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J4237

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.030
4000+
$0.925
6000+
$0.891
10000+
$0.872
Total:$2,060.00
Min: 2000 / Mult: 2000
15µF
10V
1507 [3718 Metric]
± 10%
1.8ohm
A
200mA
3.7mm
1.6mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
08J0557

RoHS

Each (Supplied on Cut Tape)
500+
$1.230
Total:$2,460.00
Min: 2000 / Mult: 2000
Total:$2,460.00
Min: 2000 / Mult: 2000
22µF
10V
1507 [3718 Metric]
± 10%
1.8ohm
A
200mA
3.7mm
1.8mm
1.4mm
TANTAMOUNT 595D Series
-55°C
85°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK