Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No595D106X0010A2T
Newark Part No.40K1749
Product RangeTANTAMOUNT 595D Series
Your Part Number
Technical Datasheet
787 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Packaging Options
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No595D106X0010A2T
Newark Part No.40K1749
Product RangeTANTAMOUNT 595D Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1507 [3718 Metric]
Capacitance Tolerance± 20%
ESR1.9ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current200mA
Product Length3.7mm
Product Width1.6mm
Product Height1.4mm
Product RangeTANTAMOUNT 595D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 595D106X0010A2T
1 Product Found
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1507 [3718 Metric]
ESR
1.9ohm
Failure Rate
-
Product Length
3.7mm
Product Height
1.4mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
200mA
Product Width
1.6mm
Product Range
TANTAMOUNT 595D Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability