0
0 Items$0.00

SMD Tantalum Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
83R7470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$20.240
10+$15.670
25+$14.740
50+$13.820
100+$13.260
More Pricing...
22µF
50V
3022 [7755 Metric]
± 10%
0.22ohm
R
1.1A
6.2mm
6mm
3.6mm
TANTAMOUNT 597D Series
-55°C
85°C
61AK2624

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.940
25+$4.340
100+$3.500
250+$3.340
500+$3.160
More Pricing...
220µF
16V
2917 [7343 Metric]
± 10%
0.22ohm
D
826mA
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
40K0647

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$1.540
1500+$1.520
2500+$1.490
47µF
10V
2917 [7343 Metric]
± 20%
0.22ohm
D
826mA
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
58R4031

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$1.970
60000+$1.930
100000+$1.890
100µF
16V
2824 [7260 Metric]
± 20%
0.22ohm
C
707mA
6mm
2.8mm
2.6mm
F75 Series
-55°C
125°C
32K7074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.680
1000+$1.650
1500+$1.610
2500+$1.580
5000+$1.540
More Pricing...
47µF
10V
2917 [7343 Metric]
± 10%
0.22ohm
D
-
7.3mm
4.3mm
2.8mm
T494 Series
-55°C
125°C
58R4027

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+$4.090
60000+$4.000
100000+$3.920
150µF
10V
2824 [7260 Metric]
± 20%
0.22ohm
C
-
6mm
2.8mm
2.6mm
F75 Series
-55°C
125°C
58R4032

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$3.740
1500+$3.600
2500+$3.400
150µF
16V
2917 [7343 Metric]
± 20%
0.22ohm
D
826mA
7.3mm
4.3mm
2.9mm
F75 Series
-55°C
125°C
96Y8046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$1.650
1000+$1.570
1500+$1.540
2500+$1.500
5000+$1.490
More Pricing...
15µF
25V
2312 [6032 Metric]
± 10%
0.22ohm
C
707mA
6mm
2.8mm
2.6mm
TPS Series
-55°C
125°C
29AC0532

RoHS

Each (Supplied on Full Reel)
Full Reel
300+$15.740
900+$15.200
1500+$14.900
22µF
50V
3022 [7755 Metric]
± 10%
0.22ohm
R
-
-
-
-
TANTAMOUNT 597D Series
-55°C
85°C
21AM3312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.620
25+$11.140
50+$10.510
100+$10.040
250+$9.130
More Pricing...
100µF
16V
2812 [7132 Metric]
± 10%
0.22ohm
C
707mA
7.1mm
3.2mm
2.5mm
F75 Series
-55°C
125°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK