0
0 Items$0.00

SMD Tantalum Capacitors :

82 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1849

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.750
25+$1.160
100+$0.861
250+$0.844
500+$0.826
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
37AJ7767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.680
25+$0.884
100+$0.787
250+$0.666
500+$0.543
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
260mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
58R3306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.460
25+$0.965
100+$0.709
250+$0.695
500+$0.681
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
3.2mm
2.8mm
F93 Series
-55°C
125°C
-
60R5932

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.610
25+$1.050
100+$0.762
250+$0.746
500+$0.731
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
99M0348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.420
25+$0.941
100+$0.695
250+$0.681
500+$0.667
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
260mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
81Y7420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
25+$1.060
100+$0.862
250+$0.795
500+$0.727
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
96Y7487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.240
100+$0.938
250+$0.920
500+$0.900
More Pricing...
1µF
50V
2412 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T494 Series
-55°C
125°C
-
54Y5225

RoHS

Date/Lot Code

Each
1+$1.530
10+$0.999
25+$0.898
50+$0.795
100+$0.733
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.833
25+$0.533
100+$0.379
250+$0.372
500+$0.364
More Pricing...
22µF
20V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1923

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+$0.634
47µF
6.3V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.743
25+$0.463
100+$0.321
250+$0.293
500+$0.263
More Pricing...
47µF
6.3V
1206 [3216 Metric]
± 10%
1.6ohm
A
217mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57P7383

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.920
25+$1.010
100+$0.935
250+$0.849
500+$0.763
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
THJ Series
-55°C
175°C
AEC-Q200
43X8451

RoHS

Each
8000+$0.840
16000+$0.574
24000+$0.482
40000+$0.388
80000+$0.330
More Pricing...
47µF
6.3V
1206 [3216 Metric]
± 10%
1.6ohm
A
217mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2917

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.350
100+$1.020
250+$1.000
500+$0.983
More Pricing...
10µF
25V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
2.8mm
2.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
57K1854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$1.110
100+$1.020
250+$0.911
500+$0.819
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
59M3229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.250
25+$2.290
100+$1.790
250+$1.750
500+$1.720
More Pricing...
3.3µF
50V
2917 [7343 Metric]
± 10%
1.6ohm
D
274mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
59M3195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.720
25+$1.150
100+$0.847
250+$0.830
500+$0.813
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
23H0347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.690
25+$1.130
100+$0.830
250+$0.813
500+$0.797
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
94W9687

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.788
1500+$0.726
2500+$0.702
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
47R4611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$0.923
100+$0.675
250+$0.661
500+$0.648
More Pricing...
10µF
35V
2312 [6032 Metric]
± 10%
1.6ohm
C
260mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
95W8736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.640
25+$1.070
100+$0.785
250+$0.770
500+$0.753
More Pricing...
10µF
35V
2312 [6032 Metric]
± 20%
1.6ohm
C
262mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
59M2378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.745
10+$0.465
15+$0.428
25+$0.392
50+$0.356
More Pricing...
47µF
6.3V
1206 [3216 Metric]
± 10%
1.6ohm
A
217mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
42Y1153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.767
20+$0.710
30+$0.653
50+$0.595
100+$0.538
More Pricing...
10µF
20V
2312 [6032 Metric]
± 20%
1.6ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
19X2219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.000
20+$0.934
30+$0.865
50+$0.795
100+$0.731
More Pricing...
47µF
6.3V
2312 [6032 Metric]
± 10%
1.6ohm
C
262mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
93X4685

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.446
1500+$0.438
2500+$0.428
10µF
20V
2312 [6032 Metric]
± 20%
1.6ohm
C
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK