0
0 Items$0.00

SMD Tantalum Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.782
10+$0.378
25+$0.366
50+$0.353
100+$0.341
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.070
10+$0.937
25+$0.825
50+$0.694
100+$0.588
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
65W8083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.903
10+$0.452
25+$0.438
50+$0.426
100+$0.412
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
12AM4016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.540
25+$0.477
50+$0.415
100+$0.376
250+$0.344
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R9180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.454
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
S
60mA
3.2mm
1.6mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.358
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
09R6144

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.460
4000+$0.442
8000+$0.429
12000+$0.422
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
12J9575

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.239
5000+$0.227
10000+$0.202
20000+$0.182
30000+$0.170
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
85°C
-
70R0975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+$0.991
1µF
25V
1206 [3216 Metric]
± 10%
18ohm
S
58mA
3.2mm
1.6mm
1.1mm
T491 Series
-55°C
125°C
-
79M4888

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+$0.795
4000+$0.713
6000+$0.688
10000+$0.673
1µF
25V
1206 [3216 Metric]
± 20%
18ohm
S
58mA
3.2mm
1.6mm
1.1mm
T491 Series
-55°C
125°C
-
66W2102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.789
25+$0.695
50+$0.584
100+$0.497
250+$0.422
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK