0
0 Items$0.00

SMD Tantalum Capacitors :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.645
25+$0.403
100+$0.279
250+$0.254
500+$0.229
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.659
100+$0.470
250+$0.432
500+$0.393
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66AJ1999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.020
25+$1.330
100+$0.972
250+$0.893
500+$0.763
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
60AC2853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$0.993
100+$0.735
250+$0.685
500+$0.633
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
93K0202

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.395
100+$0.278
250+$0.256
500+$0.232
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ2009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.100
25+$1.200
100+$1.060
250+$0.972
500+$0.834
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 20%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.707
100+$0.505
250+$0.466
500+$0.426
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
09K6189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.280
100+$0.935
250+$0.917
500+$0.898
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
60R5904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.612
25+$0.382
100+$0.265
250+$0.242
500+$0.218
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.384
100+$0.263
250+$0.243
500+$0.199
More Pricing...
10µF
20V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.826
25+$0.539
100+$0.393
250+$0.378
500+$0.363
More Pricing...
33µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
37AJ7782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.520
25+$0.952
100+$0.758
250+$0.706
500+$0.655
More Pricing...
22µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
18J9835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.650
10+$0.406
15+$0.374
25+$0.343
50+$0.311
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.655
20+$0.606
30+$0.559
50+$0.510
100+$0.465
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
47R4659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.778
100+$0.560
250+$0.549
500+$0.538
More Pricing...
3.3µF
35V
2312 [6032 Metric]
± 10%
2.1ohm
C
230mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
69AH4627

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.483
6000+$0.452
10000+$0.441
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
200mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
85R5570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.629
10+$0.388
15+$0.357
25+$0.326
50+$0.295
More Pricing...
10µF
20V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
47R4642

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.110
25+$1.440
100+$1.080
250+$1.060
500+$1.040
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.1ohm
D
270mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
45X5400

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.434
5000+$0.412
10000+$0.366
20000+$0.331
30000+$0.309
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W9648

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.320
6000+$0.296
10000+$0.286
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
51X1803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.826
20+$0.771
30+$0.718
50+$0.664
100+$0.609
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
95W0047

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.355
5000+$0.337
10000+$0.299
20000+$0.271
30000+$0.253
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W9668

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.353
6000+$0.328
10000+$0.318
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
69AK0006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.927
10+$0.601
15+$0.557
25+$0.515
50+$0.472
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
67AK1292

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.381
6000+$0.374
10000+$0.365
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
-
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 40 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK