0
0 Items$0.00

SMD Tantalum Capacitors :

137 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AJ2021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.670
33µF
6.3V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
170mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
65K2814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.661
10+$0.387
25+$0.365
50+$0.341
100+$0.320
10µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
94W2826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.858
10+$0.429
25+$0.416
50+$0.404
100+$0.391
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
66AJ1954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.570
10+$0.896
25+$0.855
50+$0.815
100+$0.775
More Pricing...
2.2µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
180mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
60R5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.636
10+$0.312
25+$0.302
50+$0.292
100+$0.283
More Pricing...
10µF
10V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.940
10+$2.090
25+$1.960
50+$1.820
100+$1.620
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
-
245mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
58T5174

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.948
10+$0.458
25+$0.442
50+$0.430
100+$0.415
More Pricing...
4.7µF
16V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
170mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
10R5843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
10+$0.627
25+$0.611
50+$0.593
3.3µF
35V
2312 [6032 Metric]
± 20%
2.5ohm
C
-
210mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.826
10+$0.398
25+$0.385
50+$0.373
100+$0.360
More Pricing...
6.8µF
16V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
57K1901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.950
10+$0.527
25+$0.512
50+$0.497
100+$0.481
3.3µF
35V
2312 [6032 Metric]
± 20%
2.5ohm
C
-
235mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
60R5987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.190
10+$1.330
25+$1.260
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
-
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.622
10µF
10V
-
± 20%
2.5ohm
-
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.953
10+$0.581
25+$0.548
50+$0.516
100+$0.483
More Pricing...
33µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
-
173mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
10+$1.120
25+$1.040
50+$0.964
100+$0.848
More Pricing...
6.8µF
16V
1411 [3528 Metric]
± 20%
2.5ohm
B
-
-
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.070
10+$0.797
25+$0.719
50+$0.640
100+$0.562
More Pricing...
22µF
6.3V
1206 [3216 Metric]
± 20%
2.5ohm
A
-
-
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
59M3223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.880
10+$3.690
25+$3.370
50+$3.060
100+$2.800
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
-
245mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
95W8717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.080
10+$0.971
25+$0.889
50+$0.794
100+$0.712
More Pricing...
10µF
25V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
37AJ9135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.330
25+$1.220
50+$1.110
100+$1.000
250+$0.925
2.2µF
16V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
173mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
69AH4641

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.302
4000+$0.273
8000+$0.266
12000+$0.258
22µF
10V
1206 [3216 Metric]
± 10%
2.5ohm
A
-
170mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
95W8756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
10+$2.170
25+$2.020
50+$1.840
100+$1.660
More Pricing...
2.2µF
50V
2917 [7343 Metric]
± 10%
2.5ohm
D
-
245mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
82AH9357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.820
25+$1.660
50+$1.520
100+$1.380
250+$1.180
More Pricing...
0.47µF
35V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
184mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
82AH9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.590
10+$1.880
25+$1.740
50+$1.630
100+$1.530
More Pricing...
3.3µF
35V
2412 [6032 Metric]
± 10%
2.5ohm
C
-
210mA
6mm
3.2mm
2.5mm
T499 Series
-55°C
175°C
AEC-Q200
79X2684

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$11.050
10+$8.970
25+$8.590
50+$8.250
100+$7.830
More Pricing...
4.7µF
75V
2917 [7343 Metric]
± 20%
2.5ohm
E
-
260mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
94W9646

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.187
10µF
10V
1411 [3528 Metric]
± 10%
2.5ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
07WX6669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.747
10+$0.658
25+$0.580
50+$0.488
100+$0.415
More Pricing...
10µF
10V
1210 [3225 Metric]
± 10%
2.5ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 137 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK