0
0 Items$0.00

SMD Tantalum Capacitors :

54 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
57K1739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.915
25+$0.580
100+$0.409
250+$0.375
500+$0.341
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66AJ2028

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.630
100+$0.500
250+$0.460
500+$0.385
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
81AH8597

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.556
25+$0.243
100+$0.217
250+$0.213
500+$0.209
More Pricing...
10µF
10V
1206 [3216 Metric]
± 20%
2.8ohm
A
170mA
3.2mm
1.6mm
1.6mm
TMCH Series
-55°C
125°C
-
60R5920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.100
25+$0.626
100+$0.546
250+$0.510
500+$0.474
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$0.721
100+$0.666
250+$0.619
500+$0.570
More Pricing...
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
47R4679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.706
100+$0.556
250+$0.512
500+$0.467
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
170mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
19X2214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.020
25+$0.662
100+$0.480
250+$0.443
500+$0.406
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
25+$1.190
100+$1.100
250+$0.904
500+$0.813
More Pricing...
4.7µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
55AC2274

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$0.995
100+$0.728
250+$0.675
500+$0.620
More Pricing...
4.7µF
25V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
57K1831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.875
25+$0.790
100+$0.725
250+$0.647
500+$0.582
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2909

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.160
25+$1.050
100+$0.967
250+$0.862
500+$0.776
More Pricing...
4.7µF
20V
1411 [3528 Metric]
± 20%
2.8ohm
B
-
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
95W0045

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.339
6000+$0.314
10000+$0.306
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
07WX6670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.753
10+$0.470
15+$0.434
25+$0.396
50+$0.360
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
95W8719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.717
10+$0.451
15+$0.416
25+$0.379
50+$0.344
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.120
10+$0.641
15+$0.621
25+$0.602
50+$0.581
More Pricing...
6.8µF
25V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
38Y8029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.694
20+$0.670
30+$0.648
50+$0.624
100+$0.600
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T498 Series
-55°C
150°C
AEC-Q200
66AH0968

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.030
25+$10.770
50+$9.650
100+$8.760
250+$8.560
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
59AM3595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$50.110
10+$39.140
25+$38.420
50+$37.680
100+$36.900
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T502 Series
-55°C
230°C
-
60R5874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.309
10µF
16V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
64AH1009

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$12.190
1000+$11.700
1500+$11.050
2500+$10.540
5000+$9.580
More Pricing...
10µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
73R8254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.735
4000+$0.731
6000+$0.727
10000+$0.724
20000+$0.720
More Pricing...
33µF
4V
1210 [3225 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
54K5263

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.714
6000+$0.700
10000+$0.686
4.7µF
10V
1411 [3528 Metric]
± 20%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
F97 Series
-55°C
125°C
AEC-Q200
54J3308

RoHS

Each (Supplied on Full Reel)
Full Reel
500+$0.488
1500+$0.445
2500+$0.428
4.7µF
20V
2312 [6032 Metric]
± 10%
2.8ohm
C
198mA
6mm
2.8mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
51R7549

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.723
25+$0.439
100+$0.296
250+$0.267
500+$0.238
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
64AH1001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$12.820
1000+$12.320
1500+$11.620
2500+$11.090
5000+$10.080
More Pricing...
10µF
6.3V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK