0
0 Items$0.00

SMD Tantalum Capacitors :

36 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
76R6835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.320
25+$2.320
100+$1.830
250+$1.680
500+$1.520
More Pricing...
33µF
25V
2917 [7343 Metric]
± 10%
500ohm
D
550mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
37AJ7748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.670
25+$1.820
100+$1.450
250+$1.280
500+$1.110
More Pricing...
47µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
430mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
66AJ1940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.838
100+$0.678
250+$0.602
500+$0.525
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
1.1ohm
C
320mA
6mm
3.2mm
2.5mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
66AJ1941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.660
25+$1.790
100+$1.330
250+$1.240
500+$1.150
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
66AJ1939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.330
25+$0.756
100+$0.682
250+$0.628
500+$0.574
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
4.4ohm
B
140mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
38Y8027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.010
25+$0.505
100+$0.461
250+$0.424
500+$0.386
More Pricing...
6.8µF
16V
1206 [3216 Metric]
± 10%
2.6ohm
A
170mA
3.2mm
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
38Y8037

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.890
25+$3.630
100+$2.890
250+$2.740
500+$2.590
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
1ohm
D
387mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
38Y8045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.780
25+$4.240
100+$3.420
250+$3.250
500+$3.090
More Pricing...
47µF
35V
2917 [7343 Metric]
± 10%
0.5ohm
X
574mA
7.3mm
4.3mm
4mm
T498 Series
-55°C
150°C
AEC-Q200
38Y8024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.494
20+$0.483
30+$0.473
50+$0.462
100+$0.451
More Pricing...
1µF
35V
1206 [3216 Metric]
± 20%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
42Y1164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.706
20+$0.692
30+$0.678
50+$0.662
100+$0.648
More Pricing...
1µF
35V
1411 [3528 Metric]
± 10%
4.4ohm
B
139mA
3.5mm
2.8mm
1.9mm
T498 Series
-55°C
150°C
AEC-Q200
38Y8023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.531
20+$0.520
30+$0.509
50+$0.496
100+$0.485
More Pricing...
1µF
35V
1206 [3216 Metric]
± 10%
10ohm
A
87mA
3.2mm
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
38Y8029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.694
20+$0.670
30+$0.648
50+$0.624
100+$0.600
More Pricing...
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
174mA
3.5mm
2.8mm
1.9mm
T498 Series
-55°C
150°C
AEC-Q200
69AH9253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.560
25+$2.520
100+$2.060
250+$1.920
500+$1.770
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.3ohm
D
710mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT TH3 Series
-55°C
150°C
AEC-Q200
64AJ4782

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.060
20+$1.040
30+$1.020
50+$1.000
100+$0.983
More Pricing...
47µF
16V
2412 [6032 Metric]
± 10%
0.5ohm
C
469mA
6mm
3.2mm
2.5mm
T498 Series
-55°C
150°C
AEC-Q200
64AJ4783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.780
25+$5.710
100+$4.450
250+$4.250
500+$4.060
More Pricing...
100µF
16V
2917 [7343 Metric]
± 10%
0.075ohm
X
1.48A
7.3mm
4.3mm
4mm
T498 Series
-55°C
150°C
AEC-Q200
16AM9273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.780
25+$2.680
100+$2.240
250+$2.060
500+$1.860
More Pricing...
4.7µF
50V
2917 [7343 Metric]
± 10%
0.9ohm
D
408mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
59AM3586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.070
100+$1.600
250+$1.470
500+$1.350
More Pricing...
100µF
10V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
59AM3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.010
20+$0.991
30+$0.972
50+$0.954
100+$0.934
More Pricing...
10µF
25V
2312 [6032 Metric]
± 10%
1.1ohm
C
316mA
6mm
3.2mm
2.5mm
T498 Series
-55°C
150°C
AEC-Q200
16AM5664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.690
25+$4.180
100+$3.410
250+$3.240
500+$3.070
More Pricing...
10µF
50V
2917 [7343 Metric]
± 10%
0.5ohm
X
574mA
7.3mm
4.3mm
4mm
T498 Series
-55°C
150°C
AEC-Q200
16AM5662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.990
25+$2.840
100+$2.240
250+$2.110
500+$1.970
More Pricing...
22µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
59AM3584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.100
100+$1.020
250+$1.010
500+$1.000
More Pricing...
22µF
16V
2312 [6032 Metric]
± 10%
1ohm
C
332mA
6mm
3.2mm
2.5mm
T498 Series
-55°C
150°C
AEC-Q200
16AM5663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.500
25+$1.420
100+$1.330
250+$1.280
500+$1.240
More Pricing...
47µF
16V
2917 [7343 Metric]
± 10%
0.6ohm
D
500mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
16AM5665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.270
25+$4.630
100+$3.980
250+$3.840
500+$3.680
More Pricing...
47µF
35V
2917 [7343 Metric]
± 20%
0.5ohm
X
574mA
7.3mm
4.3mm
4mm
T498 Series
-55°C
150°C
AEC-Q200
59AM3582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.453
20+$0.443
30+$0.434
50+$0.424
100+$0.414
More Pricing...
4.7µF
10V
1206 [3216 Metric]
± 10%
2.9ohm
A
161mA
3.2mm
1.6mm
1.6mm
T498 Series
-55°C
150°C
AEC-Q200
59AM3585

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.590
25+$1.520
100+$1.300
250+$1.210
500+$1.130
More Pricing...
10µF
35V
2917 [7343 Metric]
± 10%
0.7ohm
D
463mA
7.3mm
4.3mm
2.8mm
T498 Series
-55°C
150°C
AEC-Q200
1-25 of 36 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK