T494 Series SMD Tantalum Capacitors:
586 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.600 10+ $1.350 25+ $1.350 50+ $1.350 100+ $1.350 | Min: 1 / Mult: 1 | 100µF | 10V | 2917 [7343 Metric] | ± 10% | 0.15ohm | D | 1A | 7.3mm | 4.3mm | 2.8mm | T494 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.601 4000+ $0.574 8000+ $0.556 12000+ $0.551 | Min: 2000 / Mult: 2000 | 1µF | 35V | 1411 [3528 Metric] | ± 20% | 2ohm | B | 206mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.374 4000+ $0.366 8000+ $0.358 12000+ $0.348 20000+ $0.337 | Min: 2000 / Mult: 2000 | 1µF | 16V | 1206 [3216 Metric] | ± 10% | 6ohm | A | 112mA | 3.2mm | 1.6mm | 1.6mm | T494 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $9.760 10+ $9.370 25+ $8.830 50+ $8.430 100+ $7.650 More Pricing... | Min: 1 / Mult: 1 | 330µF | 6.3V | 2917 [7343 Metric] | ± 10% | 0.15ohm | X | 1.049A | 7.3mm | 4.3mm | 4mm | T494 Series | -55°C | 125°C | AEC-Q200 | |||||
1+ $2.390 10+ $1.280 25+ $1.270 50+ $1.260 100+ $1.250 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µF | 16V | 2312 [6032 Metric] | ± 10% | 0.5ohm | C | 469mA | 6mm | 3.2mm | 2.5mm | T494 Series | -55°C | 125°C | - | ||||||
1+ $1.440 10+ $1.150 25+ $1.080 50+ $1.020 100+ $0.954 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 0.1µF | 50V | 1206 [3216 Metric] | ± 10% | 10ohm | A | 87mA | 3.2mm | 1.6mm | 1.6mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $0.680 25+ $0.643 50+ $0.604 100+ $0.566 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10µF | 10V | 1206 [3216 Metric] | ± 10% | 1.8ohm | A | 204mA | 3.2mm | 1.6mm | 1.6mm | T494 Series | -55°C | 125°C | - | ||||||
1+ $1.820 10+ $1.280 25+ $1.200 50+ $1.130 100+ $1.050 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µF | 25V | 2312 [6032 Metric] | ± 20% | 0.6ohm | C | 428mA | 6mm | 3.2mm | 2.5mm | T494 Series | -55°C | 125°C | - | ||||||
1+ $2.810 10+ $1.600 25+ $1.560 50+ $1.520 100+ $1.480 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 10µF | 35V | 2917 [7343 Metric] | ± 20% | 0.4ohm | D | 612mA | 7.3mm | 4.3mm | 2.8mm | T494 Series | -55°C | 125°C | - | ||||||
1+ $1.550 10+ $1.240 25+ $1.190 50+ $1.150 100+ $1.100 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 4.7µF | 35V | 2312 [6032 Metric] | ± 10% | 0.7ohm | C | 396mA | 6mm | 3.2mm | 2.5mm | T494 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel | 500+ $3.400 1000+ $3.400 2000+ $3.400 3000+ $3.400 | Min: 500 / Mult: 500 | 330µF | 10V | 2917 [7343 Metric] | ± 10% | 0.1ohm | X | 1.29A | 7.3mm | 4.3mm | 4mm | T494 Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.760 10+ $1.480 25+ $1.480 50+ $1.480 100+ $1.480 | Min: 1 / Mult: 1 | 2.2µF | 50V | 2917 [7343 Metric] | ± 10% | 0.8ohm | D | 433mA | 7.3mm | 4.3mm | 2.8mm | T494 Series | -55°C | 125°C | - | |||||
1+ $1.940 10+ $1.130 25+ $1.070 50+ $0.998 100+ $0.987 | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 47µF | 6.3V | 1411 [3528 Metric] | ± 10% | 0.5ohm | B | 412mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $0.665 25+ $0.647 50+ $0.627 100+ $0.609 250+ $0.563 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10µF | 20V | 1206 [3216 Metric] | ± 20% | 3ohm | A | 158mA | 3.2mm | 1.6mm | 1.6mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $1.200 25+ $1.140 50+ $1.080 100+ $1.020 250+ $0.914 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 22µF | 10V | 1411 [3528 Metric] | ± 10% | 0.7ohm | B | 348mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $0.540 25+ $0.524 50+ $0.509 100+ $0.494 250+ $0.455 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 4.7µF | 16V | 1206 [3216 Metric] | ± 20% | 3ohm | A | 158mA | 3.2mm | 1.6mm | 1.6mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $0.776 25+ $0.730 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1µF | 35V | 1411 [3528 Metric] | ± 20% | 2ohm | B | 206mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $0.925 25+ $0.901 50+ $0.877 100+ $0.854 250+ $0.794 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 22µF | 10V | 1411 [3528 Metric] | ± 20% | 0.7ohm | B | 348mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | ||||||
1+ $1.980 10+ $1.080 25+ $1.050 50+ $1.030 100+ $1.000 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 3.3µF | 35V | 1411 [3528 Metric] | ± 20% | 1.3ohm | B | 256mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | ||||||
1+ $6.840 10+ $4.690 25+ $4.550 50+ $4.410 100+ $4.270 More Pricing... | Min: 1 / Mult: 1 Min: 100 / Mult: 1 | 22µF | 35V | 2917 [7343 Metric] | ± 10% | 0.3ohm | X | 742mA | 7.3mm | 4.3mm | 4mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $1.440 25+ $1.270 50+ $1.120 100+ $0.955 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10µF | 20V | 2312 [6032 Metric] | ± 20% | 0.5ohm | C | 469mA | 6mm | 3.2mm | 2.5mm | T494 Series | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.827 25+ $0.779 50+ $0.740 100+ $0.702 250+ $0.659 More Pricing... | Min: 10 / Mult: 10 | 47µF | 6.3V | 1206 [3216 Metric] | ± 20% | 2.5ohm | A | 173mA | 3.2mm | 1.6mm | 1.6mm | T494 Series | -55°C | 125°C | - | |||||
Each (Supplied on Full Reel) Full Reel | 2000+ $0.670 | Min: 2000 / Mult: 2000 | 10µF | 20V | 1411 [3528 Metric] | ± 10% | 1ohm | B | 292mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | |||||
10+ $1.520 25+ $1.370 50+ $1.220 100+ $1.060 250+ $0.972 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10µF | 20V | 1411 [3528 Metric] | ± 10% | 1ohm | B | 292mA | 3.5mm | 2.8mm | 1.9mm | T494 Series | -55°C | 125°C | - | ||||||
10+ $0.772 25+ $0.725 50+ $0.682 100+ $0.648 250+ $0.602 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10µF | 16V | 1206 [3216 Metric] | ± 10% | 3ohm | A | 158mA | 3.2mm | 1.6mm | 1.6mm | T494 Series | -55°C | 125°C | - | ||||||