0
0 Items$0.00

SMD Tantalum Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
10AN1388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$30.970
10+$28.480
25+$26.290
50+$24.210
100+$22.060
More Pricing...
100µF
15V
2915 [7338 Metric]
± 10%
0.18ohm
H
B
913mA
7.24mm
3.81mm
2.79mm
T429 CWR29 Series
-55°C
125°C
-
10AN1389

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$48.030
10+$39.330
25+$38.040
50+$36.740
100+$36.010
More Pricing...
47µF
15V
2915 [7338 Metric]
± 10%
0.18ohm
H
C
913mA
7.24mm
3.81mm
2.79mm
T429 CWR29 Series
-55°C
125°C
-
10AN1384

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$25.930
10+$20.450
25+$19.360
50+$18.270
100+$17.840
More Pricing...
4.7µF
50V
2915 [7338 Metric]
± 10%
1.5ohm
H
B
316mA
7.24mm
3.81mm
2.79mm
T409 CWR09 Series
-55°C
125°C
-
02E9031
Each
50+$30.030
100+$26.280
150+$21.770
250+$19.520
500+$19.120
More Pricing...
15µF
25V
2815 [7238 Metric]
± 10%
1ohm
H
-
390mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
52J7317
Each
50+$23.550
100+$22.340
150+$20.780
250+$18.210
500+$16.970
More Pricing...
33µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
53J1307
Each
50+$27.030
100+$23.650
150+$19.600
250+$17.570
500+$17.220
More Pricing...
100µF
15V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
53J1552
Each
200+$23.870
400+$23.390
600+$22.920
1000+$22.440
2000+$21.970
More Pricing...
10µF
35V
2815 [7238 Metric]
± 10%
0.5ohm
H
-
550mA
7.24mm
3.81mm
2.79mm
CWR29 Series
-55°C
125°C
MIL-PRF-55365/11
45C9098
Each
50+$34.270
100+$32.540
150+$30.870
250+$27.960
500+$25.450
More Pricing...
6.8µF
35V
3015 [7738 Metric]
± 10%
1.3ohm
H
R
-
7.24mm
3.81mm
2.79mm
TANTAMOUNT CWR06 Series
-55°C
125°C
MIL-PRF-55365/04
08J0195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
600+$9.060
1200+$8.510
1800+$8.010
3000+$7.350
6000+$6.640
More Pricing...
150µF
10V
3015 [7738 Metric]
± 20%
0.4ohm
H
-
610mA
7.7mm
3.81mm
2.79mm
695D Series
-55°C
85°C
-
96Y7987

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$44.480
1000+$43.580
1500+$42.700
2500+$41.800
5000+$40.920
More Pricing...
100µF
10V
0805 [2012 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/11
38Y8020
Each (Supplied on Cut Tape)
Cut Tape
1+$14.990
25+$14.380
50+$13.580
100+$12.960
250+$11.770
More Pricing...
10µF
35V
2915 [7338 Metric]
± 10%
0.9ohm
H
-
-
7.24mm
3.81mm
2.79mm
T497 HRA Series
-55°C
125°C
-
52J7864
Each
50+$19.910
100+$18.590
150+$18.410
250+$18.230
500+$18.030
More Pricing...
22µF
20V
2815 [7238 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
02E9000
Each
50+$32.760
100+$28.670
150+$23.760
250+$21.290
500+$20.870
More Pricing...
6.8µF
35V
2815 [7238 Metric]
± 10%
1.3ohm
H
-
340mA
7.24mm
3.81mm
2.79mm
CWR09 Series
-55°C
125°C
MIL-PRF-55365/04
23AC3580
Each
50+$25.020
100+$21.890
150+$18.140
250+$16.260
500+$15.940
More Pricing...
220µF
10V
2815 [7238 Metric]
± 20%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
CWR19 Series
-55°C
125°C
MIL-PRF-55365/11
96Y7988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+$20.540
1000+$20.130
1500+$19.720
2500+$19.310
5000+$18.900
More Pricing...
22µF
25V
0805 [2012 Metric]
± 10%
0.9ohm
H
-
410mA
7.24mm
3.81mm
2.79mm
TAZ Series
-55°C
125°C
MIL-PRF-55365/11
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK