0
0 Items$0.00

SMD Tantalum Capacitors :

42 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
66AJ2042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.673
10+$0.296
25+$0.288
50+$0.278
100+$0.270
More Pricing...
0.68µF
35V
1206 [3216 Metric]
± 10%
7.6ohm
A
100mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
73R9146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.759
10+$0.622
25+$0.586
50+$0.548
10µF
10V
0805 [2012 Metric]
± 10%
6ohm
P
100mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
41X4305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.932
10+$0.626
25+$0.547
50+$0.469
100+$0.390
More Pricing...
2.2µF
6.3V
1206 [3216 Metric]
± 10%
7.6ohm
A
100mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TP3 Series
-55°C
125°C
AEC-Q200
60R6049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.922
10+$0.593
25+$0.558
10µF
10V
0805 [2012 Metric]
± 20%
6ohm
P
100mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.494
10+$0.302
25+$0.283
50+$0.262
100+$0.249
More Pricing...
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.100
10+$0.990
25+$0.907
50+$0.811
100+$0.727
More Pricing...
10µF
10V
0805 [2012 Metric]
± 20%
6ohm
P
100mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
-
60AC2847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.990
10+$0.741
25+$0.668
50+$0.595
100+$0.522
More Pricing...
1µF
16V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
95W8700

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.748
10+$0.353
25+$0.342
50+$0.331
100+$0.320
More Pricing...
1µF
35V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
10+$0.859
25+$0.784
50+$0.711
100+$0.636
More Pricing...
1µF
20V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60AC2915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.951
10+$0.620
25+$0.574
50+$0.529
100+$0.483
1µF
25V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
59M3146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.424
25+$0.387
50+$0.348
100+$0.310
250+$0.283
More Pricing...
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
95W0010

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.209
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
47R4673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.140
10+$0.573
25+$0.556
50+$0.540
0.47µF
50V
1411 [3528 Metric]
± 10%
8.4ohm
B
100mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
47R4600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.675
10+$0.319
25+$0.309
50+$0.296
100+$0.287
More Pricing...
1µF
25V
1206 [3216 Metric]
± 10%
7.6ohm
A
100mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
81Y7410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$1.050
25+$0.954
50+$0.661
100+$0.552
250+$0.467
More Pricing...
1µF
35V
1206 [3216 Metric]
± 20%
7ohm
A
100mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
47R4601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.712
10+$0.341
25+$0.317
50+$0.306
100+$0.292
More Pricing...
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
65W8082

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.912
10+$0.616
25+$0.544
50+$0.470
100+$0.398
More Pricing...
1.5µF
25V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.677
10+$0.597
25+$0.526
50+$0.442
100+$0.374
More Pricing...
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC3822

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.641
10+$0.301
25+$0.290
50+$0.280
100+$0.269
More Pricing...
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC2250

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.765
10+$0.727
25+$0.686
50+$0.644
100+$0.606
More Pricing...
1µF
16V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
55AC2276

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$0.854
10+$0.770
25+$0.726
50+$0.683
100+$0.643
More Pricing...
1µF
35V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
70AK7080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.636
250+$0.488
500+$0.440
1000+$0.401
5000+$0.367
0.47µF
35V
1411 [3528 Metric]
± 10%
8ohm
B
100mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
73R8184
Each (Supplied on Cut Tape)
Cut Tape
2000+$1.150
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
-
57K1627

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.238
1µF
35V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
58R3296

RoHS

Each (Supplied on Cut Tape)
Cut Tape
18000+$0.730
1µF
25V
1206 [3216 Metric]
± 20%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK