0
0 Items$0.00

SMD Tantalum Capacitors:

30 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
57K1733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.556
10+
$0.276
25+
$0.262
50+
$0.246
100+
$0.233
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
65K2805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.312
Min: 1 / Mult: 1
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
42Y1148

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.363
25+
$0.335
50+
$0.306
100+
$0.278
250+
$0.258
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
93X4680

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.212
4000+
$0.205
8000+
$0.198
12000+
$0.189
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66AJ2046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
10+
$0.144
25+
$0.144
50+
$0.144
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.8µF
20V
1206 [3216 Metric]
± 10%
4.5ohm
A
-
130mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
19X2209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.491
25+
$0.445
50+
$0.401
100+
$0.355
250+
$0.326
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
08X2336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.581
10+
$0.305
25+
$0.287
50+
$0.277
100+
$0.269
More Pricing...
Min: 5 / Mult: 5
6.8µF
10V
1206 [3216 Metric]
± 10%
4.2ohm
A
-
130mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
07WX6671

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.695
10+
$0.369
25+
$0.356
50+
$0.345
100+
$0.333
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µF
25V
1210 [3225 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3172

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.397
25+
$0.383
50+
$0.369
100+
$0.355
250+
$0.324
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.5µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
66W2109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.434
25+
$0.419
50+
$0.404
100+
$0.388
250+
$0.356
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.5µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
69AH4622

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.313
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
69AK0009

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.223
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µF
25V
1210 [3225 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
12AM4020

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.287
20+
$0.255
40+
$0.231
60+
$0.214
100+
$0.199
Min: 10 / Mult: 10
1µF
25V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
57K1735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.338
25+
$0.310
50+
$0.281
100+
$0.253
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
09K5746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.151
10+
$0.151
25+
$0.151
50+
$0.151
100+
$0.151
Min: 1 / Mult: 1
1µF
25V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
09K6518

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.508
5000+
$0.498
10000+
$0.465
20000+
$0.435
30000+
$0.409
More Pricing...
Min: 3000 / Mult: 500
0.47µF
50V
2312 [6032 Metric]
± 10%
6.7ohm
C
-
130mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
85°C
-
95W0041

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.177
4000+
$0.176
8000+
$0.173
12000+
$0.171
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
40K0318

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.352
5000+
$0.331
10000+
$0.290
20000+
$0.258
30000+
$0.238
More Pricing...
Min: 2000 / Mult: 2000
1.5µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
85°C
-
30H0331

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.198
4000+
$0.196
8000+
$0.195
12000+
$0.194
Min: 2000 / Mult: 2000
1.5µF
25V
1210 [3225 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
32K6827

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.217
4000+
$0.209
8000+
$0.201
12000+
$0.192
Min: 2000 / Mult: 2000
1µF
25V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
27X7891

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.260
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 20%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
85°C
-
12N2796

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.100
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T496 Series
-55°C
125°C
-
58T5175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.964
10+
$0.484
25+
$0.470
50+
$0.458
100+
$0.444
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TP3 Series
-55°C
85°C
AEC-Q200
32K6835

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.235
4000+
$0.233
8000+
$0.230
12000+
$0.227
Min: 2000 / Mult: 2000
1.5µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
42M8624

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.921
4000+
$0.912
Min: 2000 / Mult: 2000
1µF
35V
1411 [3528 Metric]
± 10%
5ohm
B
-
130mA
3.5mm
2.8mm
1.9mm
T496 Series
-55°C
125°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK