0
0 Items$0.00

SMD Tantalum Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.645
25+$0.403
100+$0.279
250+$0.254
500+$0.229
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1740

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
25+$0.659
100+$0.470
250+$0.432
500+$0.393
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
60AC2853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.480
25+$0.993
100+$0.735
250+$0.685
500+$0.633
More Pricing...
10µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
60R5870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.669
25+$0.420
100+$0.289
250+$0.264
500+$0.238
More Pricing...
10µF
10V
1411 [3528 Metric]
± 10%
2.5ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
93K0202

RoHS

Date/Lot Code

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.395
100+$0.278
250+$0.256
500+$0.232
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.612
25+$0.382
100+$0.265
250+$0.242
500+$0.218
More Pricing...
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.384
100+$0.263
250+$0.243
500+$0.199
More Pricing...
10µF
20V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60R5873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.616
25+$0.379
100+$0.260
250+$0.237
500+$0.213
More Pricing...
10µF
10V
-
± 20%
2.5ohm
-
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
96Y7947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.826
25+$0.539
100+$0.393
250+$0.378
500+$0.363
More Pricing...
33µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.650
10+$0.406
15+$0.374
25+$0.343
50+$0.311
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
59M3170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.655
20+$0.606
30+$0.559
50+$0.510
100+$0.465
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W9646

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.209
6000+$0.192
10000+$0.186
10µF
10V
1411 [3528 Metric]
± 10%
2.5ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
07WX6669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.673
10+$0.423
15+$0.389
25+$0.356
50+$0.322
More Pricing...
10µF
10V
1210 [3225 Metric]
± 10%
2.5ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
85R5570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.629
10+$0.388
15+$0.357
25+$0.326
50+$0.295
More Pricing...
10µF
20V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
85R5569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.620
10+$0.384
15+$0.353
25+$0.323
50+$0.293
More Pricing...
10µF
10V
1411 [3528 Metric]
± 20%
2.5ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
81Y7414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.555
20+$0.542
30+$0.530
50+$0.516
100+$0.503
More Pricing...
10µF
20V
1411 [3528 Metric]
± 20%
2ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W9648

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.320
6000+$0.296
10000+$0.286
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
95W0047

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.355
5000+$0.337
10000+$0.299
20000+$0.271
30000+$0.253
More Pricing...
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
94W9668

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.353
6000+$0.328
10000+$0.318
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
30H0309

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.167
24000+$0.164
40000+$0.160
10µF
10V
1210 [3225 Metric]
± 10%
2.5ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
55AC2267

RoHS

KYOCERA AVX
Each (Supplied on Cut Tape)
Cut Tape
5+$1.780
10+$1.210
15+$1.130
25+$1.060
50+$0.983
More Pricing...
10µF
20V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F93 Series
-55°C
125°C
-
26AC4161

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.306
6000+$0.282
10000+$0.272
10µF
20V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
-
28M0223

RoHS

Each (Supplied on Full Reel)
Full Reel
8000+$0.253
24000+$0.239
40000+$0.234
33µF
16V
1411 [3528 Metric]
± 10%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
73R8235

RoHS

Each (Supplied on Cut Tape)
Cut Tape
8000+$0.221
16000+$0.217
24000+$0.213
40000+$0.207
80000+$0.203
More Pricing...
10µF
10V
1210 [3225 Metric]
± 20%
2.5ohm
B
201mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
60AC2873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
12000+$0.444
24000+$0.435
36000+$0.426
60000+$0.417
120000+$0.409
More Pricing...
33µF
16V
1411 [3528 Metric]
± 20%
2.1ohm
B
201mA
3.5mm
2.8mm
1.9mm
F97-HT3 Series
-55°C
135°C
AEC-Q200
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK